Part Details for PH9184.034NLT by Pulse Electronics Corporation
Overview of PH9184.034NLT by Pulse Electronics Corporation
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for PH9184.034NLT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62AC9570
|
Newark | Isolation Transformer, Aec-Q200, 6.8Mh, Pcb Transformer Type:High Isolation, Secondary Voltages:-, Power Rating:1W, Frequency Range:-, Winding Type:Dual Primary, Dual Secondary, Current Rating:-, Isolation Voltage:4Kv Rohs Compliant: Yes |Pulse Electronics PH9184.034NLT Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 150 |
|
$0.6150 | Buy Now |
DISTI #
62AC9571
|
Newark | Isolation Transformer, Aec-Q200, 6.8Mh, Pcb Transformer Type:High Isolation, Secondary Voltages:-, Power Rating:1W, Frequency Range:-, Winding Type:Dual Primary, Dual Secondary, Current Rating:-, Isolation Voltage:4Kv Rohs Compliant: Yes |Pulse Electronics PH9184.034NLT Min Qty: 900 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.9000 / $2.4300 | Buy Now |
DISTI #
553-3970-1-ND
|
DigiKey | TRANSFORMER 6.8MH SMD Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
363 In Stock |
|
$2.3013 / $4.3100 | Buy Now |
DISTI #
PH9184.034NLT
|
Avnet Americas | High Isolation Power Transformer EP7 Platform 3CT:4CT Single Primary Single Secondary Surface Mount T/R - Tape and Reel (Alt: PH9184.034NLT) RoHS: Compliant Min Qty: 900 Package Multiple: 150 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$1.8742 / $2.1315 | Buy Now |
DISTI #
673-PH9184.034NLT
|
Mouser Electronics | Power Transformers 6.8mH 4kV Iso EP7 3CT:4CT 20% RoHS: Compliant | 50 |
|
$2.3000 / $4.2900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 900 Package Multiple: 150 Container: Reel | 0Reel |
|
$1.9600 | Buy Now |
|
Onlinecomponents.com | PH9184 series High Isolation (4,000Vrms) SMT Transformer FOR RS-485/RS232 Comms RoHS: Compliant | 0 |
|
$1.8200 / $3.8200 | Buy Now |
DISTI #
PH9184.034NLT
|
Avnet Americas | High Isolation Power Transformer EP7 Platform 3CT:4CT Single Primary Single Secondary Surface Mount T/R - Tape and Reel (Alt: PH9184.034NLT) RoHS: Compliant Min Qty: 900 Package Multiple: 150 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$1.8742 / $2.1315 | Buy Now |
DISTI #
000000000005578343
|
Sager | Power Transformers 6.8mH 4kV Iso EP7 3CT:4CT 20% Min Qty: 900 | 0 |
|
$1.9300 | Buy Now |
Part Details for PH9184.034NLT
PH9184.034NLT CAD Models
PH9184.034NLT Part Data Attributes:
|
PH9184.034NLT
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
PH9184.034NLT
Pulse Electronics Corporation
Power Transformer,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 10 Weeks | |
Additional Feature | HEIGHT DIM INCLUDES TERMINAL ALSO | |
Approvals | AEC-Q200 | |
Center Tap Feature 1 | YES | |
Center Tap Feature 2 | NO | |
Height | 12.5 mm | |
Isolation Voltage | 4000 V | |
Length | 10 mm | |
Mounting Feature | SURFACE MOUNT | |
Number of Secondary Winding | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TR | |
Surface Mount | YES | |
Transformer Type | POWER TRANSFORMER | |
Width | 10 mm |