Manufacturer | Description | Price Range | Set Alert | Details |
---|---|---|---|---|
Pasternack Enterprises | Key Specifications, Antenna Type: GPS Passive, Polarization: RHCP, Minimum Frequency: 1.57242 GHz, Maximum Frequency: 1.57842 GHz, Connector Series: SMA, Connector Gender: Female, Impedance: 50 Ohm, Maximum Input VSWR: 1.5:1. GPS Passive Antenna Operates From 1.5724 GHz to 1.5784 GHz With a Typical 3 dBi Gain SMA Female Input Connector on 16 ft. of RG174 Rated. GPS antenna PE51066-1 from Pasternack is part of our extensive in-stock RF directional antenna selection. This single band GPS Passive antenna has a frequency range of 1.5724 GHz to 1.5784 GHz and a nominal dBi gain. Our GPS antenna uses SMA female connector and is rated for 0 Watts input. PE51066-1 radio frequency Global Postioning System antenna is part of over 40,000 RF, microwave and millimeter wave components available from Pasternack. Our GPS aerial can ship worldwide the same day of the purchase as with our other available RF parts. | $163.3900 / $189.9900 |
|
View Details |