-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PCF8574; PCF8574A - Remote 8-bit I/O expander for I²C‑bus with interrupt SOP 16-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28X3136
|
Newark | I/O Expander, 8 Bit, 100Khz, Soic-16, Full Reel, No. Of Bits:8Bit, Interfaces:I2C, Supply Voltage Min:2.5V, Supply Voltage Max:6V, Ic Case/Package:Soic, No. Of Pins:16Pins, No. Of I/O S:8I/O S, Operating Temperature Min:-40°C Rohs Compliant: Yes |Nxp PCF8574AT/3,518 Min Qty: 1000 Package Multiple: 1 Date Code: 1 Container: Reel | 5000 |
|
$0.6420 | Buy Now |
DISTI #
70R6867
|
Newark | I/O Expander, 8 Bit, 100Khz, Soic-16, Chip Configuration:8Bit, Bus Frequency:100Khz, Ic Interface Type:I2C, Supply Voltage Min:2.5V, Supply Voltage Max:6V, Interface Case Style:Soic, No. Of Pins:16Pins, No. Of I/O S:8I/O S Rohs Compliant: Yes |Nxp PCF8574AT/3,518 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 316 |
|
$0.8390 / $0.9920 | Buy Now |
DISTI #
568-1074-1-ND
|
DigiKey | IC XPNDR 100KHZ I2C 16SO Min Qty: 1 Lead time: 15 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
32027 In Stock |
|
$0.6886 / $1.6300 | Buy Now |
DISTI #
PCF8574AT/3,518
|
Avnet Americas | I/O Expander 16-Pin SO T/R - Tape and Reel (Alt: PCF8574AT/3,518) Min Qty: 1000 Package Multiple: 1000 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.6654 / $0.7636 | Buy Now |
DISTI #
28X3136
|
Avnet Americas | I/O Expander 16-Pin SO T/R - Tape and Reel (Alt: 28X3136) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 59 Weeks, 1 Days Container: Reel | 5000 Partner Stock |
|
$0.7160 / $0.8020 | Buy Now |
DISTI #
70R6867
|
Avnet Americas | I/O Expander 16-Pin SO T/R - Product that comes on tape, but is not reeled (Alt: 70R6867) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 23 Weeks, 6 Days Container: Ammo Pack | 316 Partner Stock |
|
$1.2200 / $1.7000 | Buy Now |
DISTI #
771-PCF8574ATD-T
|
Mouser Electronics | Interface - I/O Expanders EXTENDED I/O EXPANDER I2C RoHS: Compliant | 19237 |
|
$0.6880 / $1.5500 | Buy Now |
DISTI #
V72:2272_06537178
|
Arrow Electronics | I2C Interface 100kHz 6V 16-Pin SO T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks Date Code: 2404 Container: Cut Strips | Americas - 4 |
|
$0.7321 | Buy Now |
|
Future Electronics | PCF8574 Series 2.5 to 6V Remote 8-bit I/O Expander for I2C-bus -SOIC-16 RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 15 Weeks Container: Reel | 1000Reel |
|
$0.7000 / $0.7550 | Buy Now |
DISTI #
72821342
|
Verical | I2C Interface 100kHz 6V 16-Pin SO T/R RoHS: Compliant Min Qty: 25 Package Multiple: 1 | Americas - 492 |
|
$0.9788 / $1.2500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PCF8574AT/3,518
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
PCF8574AT/3,518
NXP Semiconductors
PCF8574; PCF8574A - Remote 8-bit I/O expander for I²C‑bus with interrupt SOP 16-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SOP | |
Package Description | 7.50 MM, LEAD FREE, PLASTIC, MS-013, SOT-162-1, SO-16 | |
Pin Count | 16 | |
Manufacturer Package Code | SOT162-1 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 23 Weeks, 6 Days | |
Samacsys Manufacturer | NXP | |
Clock Frequency-Max | 0.1 MHz | |
External Data Bus Width | ||
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 10.3 mm | |
Moisture Sensitivity Level | 2 | |
Number of Bits | 8 | |
Number of I/O Lines | 8 | |
Number of Ports | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Current-Max | 100 mA | |
Supply Voltage-Max | 6 V | |
Supply Voltage-Min | 2.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.5 mm | |
uPs/uCs/Peripheral ICs Type | PARALLEL IO PORT, GENERAL PURPOSE |
This table gives cross-reference parts and alternative options found for PCF8574AT/3,518. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PCF8574AT/3,518, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
935275581518 | IC 8 I/O, PIA-GENERAL PURPOSE, PDSO16, 7.50 MM, LEAD FREE, PLASTIC, MS-013, SOT-162-1, SO-16, Parallel IO Port | NXP Semiconductors | PCF8574AT/3,518 vs 935275581518 |
PCF8574T/3 | IC 8 I/O, PIA-GENERAL PURPOSE, PDSO16, 7.50 MM, LEAD FREE, PLASTIC, MS-013, SOT-162-1, SO-16, Parallel IO Port | NXP Semiconductors | PCF8574AT/3,518 vs PCF8574T/3 |
PCF8574ADWE4 | 8-bit 2.5- to 5.5-V I2C/SMBus I/O expander with interrupt 16-SOIC -40 to 85 | Texas Instruments | PCF8574AT/3,518 vs PCF8574ADWE4 |
935283489518 | 8 I/O, PIA-GENERAL PURPOSE, PDSO16 | NXP Semiconductors | PCF8574AT/3,518 vs 935283489518 |
PCF8574ADWRG4 | Remote 8-Bit I/O Expander for I2C-Bus 16-SOIC -40 to 85 | Texas Instruments | PCF8574AT/3,518 vs PCF8574ADWRG4 |
PCF8574T/3,118 | PCF8574; PCF8574A - Remote 8-bit I/O expander for I²C‑bus with interrupt SOP 16-Pin | NXP Semiconductors | PCF8574AT/3,518 vs PCF8574T/3,118 |
935275617118 | IC 8 I/O, PIA-GENERAL PURPOSE, PDSO16, 7.50 MM, LEAD FREE, PLASTIC, MS-013, SOT-162-1, SO-16, Parallel IO Port | NXP Semiconductors | PCF8574AT/3,518 vs 935275617118 |
935275581112 | IC 8 I/O, PIA-GENERAL PURPOSE, PDSO16, 7.50 MM, LEAD FREE, PLASTIC, MS-013, SOT-162-1, SO-16, Parallel IO Port | NXP Semiconductors | PCF8574AT/3,518 vs 935275581112 |
PCF8574AT/3,512 | PCF8574; PCF8574A - Remote 8-bit I/O expander for I²C‑bus with interrupt SOP 16-Pin | NXP Semiconductors | PCF8574AT/3,518 vs PCF8574AT/3,512 |
PCF8574AT/3 | IC 8 I/O, PIA-GENERAL PURPOSE, PDSO16, 7.50 MM, LEAD FREE, PLASTIC, MS-013, SOT-162-1, SO-16, Parallel IO Port | NXP Semiconductors | PCF8574AT/3,518 vs PCF8574AT/3 |