-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PCA9536 - 4-bit I2C-bus and SMBus I/O port SON 8-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70R6546
|
Newark | 4-Bit I2C-Bus And Smbus I/O Port/ Reel Rohs Compliant: Yes |Nxp PCA9536TK,118 Min Qty: 6000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.6090 / $0.7190 | Buy Now |
DISTI #
31AC6793
|
Newark | I/O Expander, 4 I/O, Hvson-8, No. Of Bits:4Bit, Interfaces:I2C, Smbus, Supply Voltage Min:2.3V, Supply Voltage Max:5.5V, Ic Case/Package:Hvson, No. Of Pins:8Pins, No. Of I/O S:4I/O S, Operating Temperature Min:-40°C, Msl:- Rohs Compliant: Yes |Nxp PCA9536TK,118 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.9360 / $1.6500 | Buy Now |
DISTI #
568-4079-1-ND
|
DigiKey | IC XPNDR 400KHZ I2C SMBUS 8HVSON Min Qty: 1 Lead time: 17 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
143781 In Stock |
|
$0.6195 / $1.6000 | Buy Now |
DISTI #
PCA9536TK,118
|
Avnet Americas | I2C and SMBus GPIO Expanders 8-Pin HVSON EP T/R - Tape and Reel (Alt: PCA9536TK,118) RoHS: Compliant Min Qty: 6000 Package Multiple: 6000 Lead time: 17 Weeks, 0 Days Container: Reel | 0 |
|
$0.5942 / $0.6853 | Buy Now |
DISTI #
PCA9536TK,118
|
Avnet Americas | I2C and SMBus GPIO Expanders 8-Pin HVSON EP T/R - Tape and Reel (Alt: PCA9536TK,118) RoHS: Compliant Min Qty: 6000 Package Multiple: 6000 Lead time: 17 Weeks, 0 Days Container: Reel | 0 |
|
$0.5990 / $0.6613 | Buy Now |
DISTI #
771-PCA9536TK118
|
Mouser Electronics | Interface - I/O Expanders 4-BIT I2C FM TP GPIO RoHS: Compliant | 78581 |
|
$0.6190 / $1.4800 | Buy Now |
DISTI #
V36:1790_06535612
|
Arrow Electronics | I2C/SMBus Interface 100kHz/400kHz 5.5V 8-Pin HVSON EP T/R RoHS: Compliant Min Qty: 6000 Package Multiple: 6000 Lead time: 17 Weeks Date Code: 2342 | Americas - 6000 |
|
$0.6117 / $0.6410 | Buy Now |
DISTI #
V72:2272_06535612
|
Arrow Electronics | I2C/SMBus Interface 100kHz/400kHz 5.5V 8-Pin HVSON EP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks Date Code: 2302 Container: Cut Strips | Americas - 1801 |
|
$0.6432 / $0.9787 | Buy Now |
|
Future Electronics | PCA9536 Series 5.5 V 290 µA 400 kHz 4-bit I2C-bus and SMBus I/O Port - HVSON-8 RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 6000 Lead time: 17 Weeks Container: Reel | 0Reel |
|
$0.6150 | Buy Now |
DISTI #
73475339
|
Verical | I2C/SMBus Interface 100kHz/400kHz 5.5V 8-Pin HVSON EP T/R RoHS: Compliant Min Qty: 6000 Package Multiple: 6000 Date Code: 2342 | Americas - 6000 |
|
$0.6117 / $0.6410 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PCA9536TK,118
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
PCA9536TK,118
NXP Semiconductors
PCA9536 - 4-bit I2C-bus and SMBus I/O port SON 8-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SON | |
Package Description | HVSON-8 | |
Pin Count | 8 | |
Manufacturer Package Code | SOT908-1 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 17 Weeks | |
Samacsys Manufacturer | NXP | |
Clock Frequency-Max | 0.4 MHz | |
External Data Bus Width | ||
JESD-30 Code | S-PDSO-N8 | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 4 | |
Number of I/O Lines | 4 | |
Number of Ports | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSON | |
Package Equivalence Code | SOLCC8,.11,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.3 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm | |
uPs/uCs/Peripheral ICs Type | PARALLEL IO PORT, GENERAL PURPOSE |
This table gives cross-reference parts and alternative options found for PCA9536TK,118. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PCA9536TK,118, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
935283217118 | 4 I/O, PIA-GENERAL PURPOSE, PDSO8 | NXP Semiconductors | PCA9536TK,118 vs 935283217118 |