Part Details for PCA82C200TD by NXP Semiconductors
Overview of PCA82C200TD by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PCA82C200TD
PCA82C200TD CAD Models
PCA82C200TD Part Data Attributes:
|
PCA82C200TD
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
PCA82C200TD
NXP Semiconductors
IC 2 CHANNEL(S), 1M bps, LOCAL AREA NETWORK CONTROLLER, PDSO28, Serial IO/Communication Controller
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | SOP, | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Additional Feature | MULTI-MASTER ARCHITECTURE; 10 BYTE MEMORY OF TRANSMIT BUFFER; 20 BYTE MEMORY OF RECEIVER BUFFERS | |
Address Bus Width | 8 | |
Boundary Scan | NO | |
Clock Frequency-Max | 16 MHz | |
Data Encoding/Decoding Method | NRZ | |
Data Transfer Rate-Max | 0.125 MBps | |
External Data Bus Width | 8 | |
JESD-30 Code | R-PDSO-G28 | |
Length | 17.9 mm | |
Low Power Mode | YES | |
Number of DMA Channels | ||
Number of I/O Lines | ||
Number of Serial I/Os | 2 | |
Number of Terminals | 28 | |
On Chip Data RAM Width | ||
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
RAM (words) | 0 | |
Seated Height-Max | 2.65 mm | |
Supply Current-Max | 15 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 7.5 mm | |
uPs/uCs/Peripheral ICs Type | SERIAL IO/COMMUNICATION CONTROLLER, LAN |
Alternate Parts for PCA82C200TD
This table gives cross-reference parts and alternative options found for PCA82C200TD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PCA82C200TD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SJA1000T/N1,112 | SJA1000 - Stand-alone CAN controller SOP 28-Pin | NXP Semiconductors | PCA82C200TD vs SJA1000T/N1,112 |
6774240 | https://4donline.ihs.com/images/VipMasterIC/IC/PHGL/PHGLS03326/PHGLS03326-1.pdf | Active | PCA82C200TD vs 6774240 |
SJA1000 | IC 2 CHANNEL(S), 1M bps, LOCAL AREA NETWORK CONTROLLER, PDSO28, 7.50 MM, PLASTIC, SO-28, Serial IO/Communication Controller | PCA82C200TD vs | |
9.37 | 2245 | https://4donline.ihs.com/images/VipMasterIC/IC/PHGL/PHGLS03326/PHGLS03326-1.pdf | PCA82C200TD vs 9.37 |
NXP Semiconductors | SJA1000T/N1,118 | SJA1000T | PCA82C200TD vs NXP Semiconductors |
Active | 2909048 | 2245 | PCA82C200TD vs Active |