-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64AH7093
|
Newark | Audio Power Amp, D, -40 To 85Deg C Rohs Compliant: Yes |Diodes Inc. PAM8304ASR Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 3022 |
|
$0.2100 | Buy Now |
DISTI #
PAM8304ASRDICT-ND
|
DigiKey | IC AMP CLASS D MONO 3W 8MSOP Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
39735 In Stock |
|
$0.2321 / $0.7000 | Buy Now |
DISTI #
PAM8304ASR
|
Avnet Americas | Audio Amp Speaker 1-CH Mono Class-D 8-Pin MSOP T/R - Tape and Reel (Alt: PAM8304ASR) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 8 Weeks, 0 Days Container: Reel | 75000 Factory Stock |
|
$0.2279 / $0.2693 | Buy Now |
DISTI #
621-PAM8304ASR
|
Mouser Electronics | Audio Amplifiers 3W Mono Class D 2.8V to 6V 3Ohm RoHS: Compliant | 19335 |
|
$0.2320 / $0.7000 | Buy Now |
|
Future Electronics | Single Channel 3 W 4 Ω Class D Filterless Audio Amplifier - MSOP-8 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.2350 / $0.2500 | Buy Now |
|
Future Electronics | Single Channel 3 W 4 Ω Class D Filterless Audio Amplifier - MSOP-8 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.2350 / $0.2500 | Buy Now |
DISTI #
PAM8304ASR
|
TME | IC: audio amplifier, Pout: 3W, low noise,thermal protection, Ch: 1 Min Qty: 1 | 0 |
|
$0.3000 / $0.7700 | RFQ |
DISTI #
PAM8304ASR
|
Avnet Asia | Audio Amp Speaker 1-CH Mono Class-D 8-Pin MSOP T/R (Alt: PAM8304ASR) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 12 Weeks, 0 Days | 0 |
|
RFQ | |
DISTI #
PAM8304ASR
|
Avnet Silica | Audio Amp Speaker 1-CH Mono Class-D 8-Pin MSOP T/R (Alt: PAM8304ASR) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 10 Weeks, 0 Days | Silica - 5000 |
|
Buy Now | |
|
LCSC | 3Wx14 MSOP-8 Audio Power OpAmps ROHS | 4472 |
|
$0.2268 / $0.3238 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy