Part Details for P89C54BN by NXP Semiconductors
Overview of P89C54BN by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for P89C54BN
P89C54BN CAD Models
P89C54BN Part Data Attributes
|
P89C54BN
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
P89C54BN
NXP Semiconductors
IC 8-BIT, FLASH, 33 MHz, MICROCONTROLLER, PDIP40, PLASTIC, DIP-40, Microcontroller
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 40 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Has ADC | NO | |
Address Bus Width | 16 | |
Bit Size | 8 | |
Clock Frequency-Max | 33 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | 8 | |
JESD-30 Code | R-PDIP-T40 | |
JESD-609 Code | e3/e4 | |
Length | 52 mm | |
Number of I/O Lines | 32 | |
Number of Terminals | 40 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
PWM Channels | NO | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
ROM Programmability | FLASH | |
Seated Height-Max | 4.7 mm | |
Speed | 33 MHz | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN/NICKEL PALLADIUM GOLD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 15.24 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
Alternate Parts for P89C54BN
This table gives cross-reference parts and alternative options found for P89C54BN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P89C54BN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AT87F51RC-20JJ | Microcontroller, 8-Bit, FLASH, 20MHz, CMOS, PQCC44, PLASTIC, LCC-44 | Atmel Corporation | P89C54BN vs AT87F51RC-20JJ |
SST89C58-33-C-TQJ | Microcontroller, 8-Bit, FLASH, 8051 CPU, 33MHz, CMOS, PQFP44, TQFP-44 | Silicon Storage Technology | P89C54BN vs SST89C58-33-C-TQJ |
935262609112 | IC 8-BIT, FLASH, 33 MHz, MICROCONTROLLER, PDIP40, 0.600 INCH, PLASTIC, DIP-40, Microcontroller | NXP Semiconductors | P89C54BN vs 935262609112 |
AT87F51RC-12AC | Microcontroller, 8-Bit, FLASH, 8051 CPU, 12MHz, CMOS, PQFP44, PLASTIC, TQFP-44 | Atmel Corporation | P89C54BN vs AT87F51RC-12AC |
935262573112 | IC 8-BIT, FLASH, 33 MHz, MICROCONTROLLER, PDIP40, 0.600 INCH, PLASTIC, DIP-40, Microcontroller | NXP Semiconductors | P89C54BN vs 935262573112 |
AT87F51RC-16JJ | Microcontroller, 8-Bit, FLASH, 16MHz, CMOS, PQCC44, PLASTIC, LCC-44 | Atmel Corporation | P89C54BN vs AT87F51RC-16JJ |
AT87F51RC-20JC | Microcontroller, 8-Bit, FLASH, 8051 CPU, 20MHz, CMOS, PQCC44, PLASTIC, LCC-44 | Atmel Corporation | P89C54BN vs AT87F51RC-20JC |
AT89C51RC-24JU | Microcontroller, 8-Bit, FLASH, 8051 CPU, 24MHz, CMOS, PQCC44, GREEN, PLASTIC, MS-018AC, LCC-44 | Atmel Corporation | P89C54BN vs AT89C51RC-24JU |
AT87F51-16JI | Microcontroller, 8-Bit, FLASH, 8051 CPU, 16MHz, CMOS, PQCC44, PLASTIC, MS-018AC, LCC-44 | Atmel Corporation | P89C54BN vs AT87F51-16JI |
AT89S51-24PJ | Microcontroller, 8-Bit, FLASH, 24MHz, CMOS, PDIP40, 0.600 INCH, PLASTIC, MS-011AC, DIP-40 | Atmel Corporation | P89C54BN vs AT89S51-24PJ |