Part Details for P4080NXN7MMC by NXP Semiconductors
Overview of P4080NXN7MMC by NXP Semiconductors
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for P4080NXN7MMC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96W1340
|
Newark | Qoriq, 32-Bit Power Arch Soc, 8 X 1.2Ghz, Ddr2/3 W/Ecc, 1/10Gbe, Pcie, Srio, -40 To 105C, R3.0/ Tray Rohs Compliant: Yes |Nxp P4080NXN7MMC Min Qty: 21 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$568.1000 / $602.8000 | Buy Now |
|
Rochester Electronics | Qoriq Integrated Processor RoHS: Compliant Status: Obsolete Min Qty: 1 | 6 |
|
$591.3200 / $695.6700 | Buy Now |
Part Details for P4080NXN7MMC
P4080NXN7MMC CAD Models
P4080NXN7MMC Part Data Attributes:
|
P4080NXN7MMC
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
P4080NXN7MMC
NXP Semiconductors
1200MHz, RISC PROCESSOR, PBGA1295
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | 37.50 X 37.50 MM, 3.53 MM HEIGHT, 1 MM PITCH, LEAD FREE, PLASTIC, FCBGA-1295 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.1 | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | NXP | |
Address Bus Width | 32 | |
Boundary Scan | YES | |
Clock Frequency-Max | 133.3 MHz | |
External Data Bus Width | 16 | |
Format | FIXED POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-PBGA-B1295 | |
JESD-609 Code | e1 | |
Length | 37.5 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 1295 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Peak Reflow Temperature (Cel) | 245 | |
Seated Height-Max | 3.53 mm | |
Speed | 1200 MHz | |
Supply Voltage-Max | 1.05 V | |
Supply Voltage-Min | 0.95 V | |
Supply Voltage-Nom | 1 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 37.5 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |