-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single 0.05uV/C max, single-supply CMOS operational amplifier 5-SOT-23 -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AH6972
|
Newark | Op Amp, Triple Cmos, Smd, Sot-23-5, No. Of Amplifiers:1 Amplifier, Bandwidth:2Mhz, Slew Rate:1.6V/Μs, Supply Voltage Range:± 1.35V To ± 2.75V, Amplifier Case Style:Sot-23, No. Of Pins:5Pins, Operating Temperature Min:-40°C, Operatingrohs Compliant: Yes |TEXAS INSTRUMENTS OPA335AIDBVT Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$3.4600 / $4.1600 | Buy Now |
DISTI #
296-13468-1-ND
|
DigiKey | IC OPAMP ZER-DRIFT 1CIRC SOT23-5 Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1457 In Stock |
|
$1.7436 / $3.4700 | Buy Now |
DISTI #
595-OPA335AIDBVT
|
Mouser Electronics | Precision Amplifiers 0.05uV/C max Single-Supply CMOS RoHS: Compliant | 2475 |
|
$1.7800 / $3.4700 | Buy Now |
|
Bristol Electronics | 80 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 3 | 250 |
|
$0.8438 / $2.2500 | Buy Now |
|
Bristol Electronics | 4 |
|
RFQ | ||
|
Quest Components | Operational Amplifier, Single AMP, CMOS, 6 Pin, Plastic, TSOP | 200 |
|
$1.0500 / $3.0000 | Buy Now |
|
Quest Components | Operational Amplifier, Single AMP, CMOS, 6 Pin, Plastic, TSOP | 4928 |
|
$1.9616 / $3.9231 | Buy Now |
|
Quest Components | Operational Amplifier, Single AMP, CMOS, 6 Pin, Plastic, TSOP | 65 |
|
$4.6250 / $7.5000 | Buy Now |
DISTI #
OPA335AIDBVT
|
TME | IC: operational amplifier, 2MHz, Ch: 1, SOT23-5, reel,tape, IB: 1nA Min Qty: 1 | 0 |
|
$2.3500 / $3.5300 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
OPA335AIDBVT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
OPA335AIDBVT
Texas Instruments
Single 0.05uV/C max, single-supply CMOS operational amplifier 5-SOT-23 -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOT-23 | |
Package Description | GREEN, PLASTIC, SOT-23, 5 PIN | |
Pin Count | 5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | CHOPPER-STAB | |
Average Bias Current-Max (IIB) | 0.0002 µA | |
Bias Current-Max (IIB) @25C | 0.0002 µA | |
Common-mode Reject Ratio-Min | 110 dB | |
Common-mode Reject Ratio-Nom | 130 dB | |
Frequency Compensation | YES | |
Input Offset Current-Max (IIO) | 0.0004 µA | |
Input Offset Voltage-Max | 5 µV | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e4 | |
Length | 2.9 mm | |
Low-Bias | YES | |
Low-Offset | YES | |
Micropower | YES | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | ||
Neg Supply Voltage-Nom (Vsup) | ||
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.45 mm | |
Slew Rate-Nom | 1.6 V/us | |
Supply Current-Max | 0.35 mA | |
Supply Voltage Limit-Max | 7 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Unity Gain BW-Nom | 2000 | |
Voltage Gain-Min | 316000 | |
Wideband | NO | |
Width | 1.6 mm |
This table gives cross-reference parts and alternative options found for OPA335AIDBVT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of OPA335AIDBVT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TLC4501ACDG4 | OP-AMP, 40uV OFFSET-MAX, 4.7MHz BAND WIDTH, PDSO8, GREEN, PLASTIC, SOIC-8 | Texas Instruments | OPA335AIDBVT vs TLC4501ACDG4 |
TLC4501AID | OP-AMP, 40uV OFFSET-MAX, 4.7MHz BAND WIDTH, PDSO8, GREEN, PLASTIC, SOIC-8 | Rochester Electronics LLC | OPA335AIDBVT vs TLC4501AID |
OPA335AID | Single 0.05uV/C max, single-supply CMOS operational amplifier 8-SOIC -40 to 125 | Texas Instruments | OPA335AIDBVT vs OPA335AID |
OPA335AIDG4 | 0.05uV/C max, Single-Supply CMOS Operational Amplifier 8-SOIC -40 to 125 | Texas Instruments | OPA335AIDBVT vs OPA335AIDG4 |
TC911BCOATR | OP-AMP, 30 uV OFFSET-MAX, 1.5 MHz BAND WIDTH, PDSO8, SOIC-8 | Microchip Technology Inc | OPA335AIDBVT vs TC911BCOATR |
MAX4238ASA+ | Ultra-Low Offset/Drift, Low-Noise, Precision SOT23 Amplifiers, 8-SOIC_N-150_MIL, 8 Pins, -40 to 125C | Analog Devices Inc | OPA335AIDBVT vs MAX4238ASA+ |
LTC1049CN8 | LTC1049 - Low Power Zero-Drift Operational Amplifier with Internal Capacitors; Package: PDIP; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | OPA335AIDBVT vs LTC1049CN8 |
TC911ACOA | OP-AMP, 15 uV OFFSET-MAX, 1.5 MHz BAND WIDTH, PDSO8, SOIC-8 | Microchip Technology Inc | OPA335AIDBVT vs TC911ACOA |
LMP2011MF/NOPB | IC OP-AMP, 60 uV OFFSET-MAX, 3 MHz BAND WIDTH, PDSO5, ROHS COMPLIANT, SOT-23, 5 PIN, Operational Amplifier | National Semiconductor Corporation | OPA335AIDBVT vs LMP2011MF/NOPB |
LMV2011MFX | IC OP-AMP, 25 uV OFFSET-MAX, 3 MHz BAND WIDTH, PDSO5, SOT-23, 5-PIN, Operational Amplifier | National Semiconductor Corporation | OPA335AIDBVT vs LMV2011MFX |