Part Details for OPA2604AP by Texas Instruments
Overview of OPA2604AP by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for OPA2604AP
OPA2604AP CAD Models
OPA2604AP Part Data Attributes
|
OPA2604AP
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
OPA2604AP
Texas Instruments
Dual FET-Input, Low-Distortion Operational Amplifier 8-PDIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | DIP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.0001 µA | |
Common-mode Reject Ratio-Nom | 100 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 5000 µV | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e4 | |
Length | 9.81 mm | |
Low-Bias | YES | |
Low-Offset | NO | |
Neg Supply Voltage Limit-Max | -25 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Packing Method | TUBE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Slew Rate-Min | 15 V/us | |
Slew Rate-Nom | 25 V/us | |
Supply Current-Max | 12 mA | |
Supply Voltage Limit-Max | 25 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | OTHER | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Unity Gain BW-Nom | 20000 | |
Voltage Gain-Min | 10000 | |
Width | 7.62 mm |
Alternate Parts for OPA2604AP
This table gives cross-reference parts and alternative options found for OPA2604AP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of OPA2604AP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EL2224CN | Operational Amplifier, 2 Func, 5000uV Offset-Max, BIPolar, PDIP8, | Elantec (RETIRED) | OPA2604AP vs EL2224CN |
LM358AN | Operational Amplifier, 2 Func, 5000uV Offset-Max, BIPolar, PDIP8 | Signetics | OPA2604AP vs LM358AN |
EL2224CN | Operational Amplifier, 2 Func, 5000uV Offset-Max, BIPolar, PDIP8, DIP-8 | Elantec Semiconductor Inc | OPA2604AP vs EL2224CN |
UPC4570C | Operational Amplifier, 2 Func, 5000uV Offset-Max, BIPolar, PDIP8, 0.300 INCH, PLASTIC, DIP-8 | NEC Electronics Group | OPA2604AP vs UPC4570C |
MC34083BP | DUAL OP-AMP, 5000uV OFFSET-MAX, 16MHz BAND WIDTH, PDIP8, PLASTIC, DIP-8 | Motorola Mobility LLC | OPA2604AP vs MC34083BP |
LM258N | DUAL OP-AMP, 5000uV OFFSET-MAX, 1MHz BAND WIDTH, PDIP8, PLASTIC, DIP-8 | Motorola Mobility LLC | OPA2604AP vs LM258N |
UPC4570C | DUAL OP-AMP, 5000uV OFFSET-MAX, 15MHz BAND WIDTH, PDIP8, 0.300 INCH, PLASTIC, DIP-8 | Renesas Electronics Corporation | OPA2604AP vs UPC4570C |
LM358AN/NOPB | IC DUAL OP-AMP, 5000 uV OFFSET-MAX, 1 MHz BAND WIDTH, PDIP8, PLASTIC, DIP-8, Operational Amplifier | National Semiconductor Corporation | OPA2604AP vs LM358AN/NOPB |
LM358AN | IC DUAL OP-AMP, 5000 uV OFFSET-MAX, 1 MHz BAND WIDTH, PDIP8, PLASTIC, DIP-8, Operational Amplifier | National Semiconductor Corporation | OPA2604AP vs LM358AN |
GL358A | Operational Amplifier, 2 Func, 5000uV Offset-Max, BIPolar, PDIP8, | Goldstar Electron Co Ltd | OPA2604AP vs GL358A |