-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
NX138AKH - 60 V, N-channel Trench MOSFET@en-us
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57AJ0154
|
Newark | Mosfet, N-Ch, 60V, 0.26A, Dfn0606, Channel Type:N Channel, Drain Source Voltage Vds:60V, Continuous Drain Current Id:260Ma, Transistor Mounting:Surface Mount, Rds(On) Test Voltage:10V, Gate Source Threshold Voltage Max:1.1V Rohs Compliant: Yes |Nexperia NX138AKHH Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 12315 |
|
$0.0360 | Buy Now |
DISTI #
1727-NX138AKHHCT-ND
|
DigiKey | NX138AKH/SOT8001/DFN0606-3 Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
30434 In Stock |
|
$0.0263 / $0.2700 | Buy Now |
DISTI #
NX138AKHH
|
Avnet Americas | Transistor MOSFET N-CH 60V 0.26A 3-Pin DFN0606 T/R - Tape and Reel (Alt: NX138AKHH) RoHS: Not Compliant Min Qty: 30000 Package Multiple: 10000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0248 / $0.0296 | Buy Now |
DISTI #
771-NX138AKHH
|
Mouser Electronics | MOSFET NX138AKH/SOT8001/DFN0606-3 RoHS: Compliant | 16302 |
|
$0.0260 / $0.2700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 30000 Package Multiple: 10000 | 0 |
|
$0.0264 | Buy Now |
DISTI #
NX138AKHH
|
TTI | MOSFET NX138AKH/SOT8001/DFN0606-3 RoHS: Compliant pbFree: Pb-Free Min Qty: 30000 Package Multiple: 10000 Container: Reel | Americas - 0 |
|
$0.0252 / $0.0275 | Buy Now |
DISTI #
NX138AKHH
|
Avnet Silica | Transistor MOSFET N-CH 60V 0.26A 3-Pin DFN0606 T/R (Alt: NX138AKHH) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 8 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
NX138AKHH
|
EBV Elektronik | Transistor MOSFET N-CH 60V 0.26A 3-Pin DFN0606 T/R (Alt: NX138AKHH) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 8 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NX138AKHH
Nexperia
Buy Now
Datasheet
|
Compare Parts:
NX138AKHH
Nexperia
NX138AKH - 60 V, N-channel Trench MOSFET@en-us
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Package Description | SOT-8001, DFN0606-3, 3 PIN | |
Manufacturer Package Code | SOT8001 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Nexperia | |
Additional Feature | LOGIC LEVEL COMPATIBLE | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 60 V | |
Drain Current-Max (ID) | 0.26 A | |
Drain-source On Resistance-Max | 4.2 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Feedback Cap-Max (Crss) | 1.3 pF | |
JESD-30 Code | S-PDSO-N3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 2.3 W | |
Pulsed Drain Current-Max (IDM) | 1.04 A | |
Reference Standard | IEC-60134 | |
Surface Mount | YES | |
Terminal Form | NO LEAD | |
Terminal Position | DUAL | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |