Part Details for NVD10UB10OCAC1100 by KOA Speer Electronics Inc
Overview of NVD10UB10OCAC1100 by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Part Details for NVD10UB10OCAC1100
NVD10UB10OCAC1100 CAD Models
NVD10UB10OCAC1100 Part Data Attributes:
|
NVD10UB10OCAC1100
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
NVD10UB10OCAC1100
KOA Speer Electronics Inc
Varistor, 895V, 110J, Through Hole Mount, RADIAL LEADED
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Circuit RMS Voltage-Max | 680 V | |
Energy Absorbing Capacity-Max | 110 J | |
JESD-609 Code | e2 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Package Shape | DISK PACKAGE | |
Packing Method | AMMO PACK | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Terminal Finish | TIN COPPER | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Working Voltage | 895 V |
Alternate Parts for NVD10UB10OCAC1100
This table gives cross-reference parts and alternative options found for NVD10UB10OCAC1100. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NVD10UB10OCAC1100, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B72210S2681K101 | RESISTOR, VOLTAGE DEPENDENT, 895V, 110J, THROUGH HOLE MOUNT, RADIAL LEADED | TDK Epcos | NVD10UB10OCAC1100 vs B72210S2681K101 |
B72210S2681K101 | Varistor, 895V, 110J, Through Hole Mount, RADIAL LEADED | TDK Corporation | NVD10UB10OCAC1100 vs B72210S2681K101 |
NVD10UBMHTAC1100 | Varistor, 895V, 110J, Through Hole Mount, RADIAL LEADED | KOA Speer Electronics Inc | NVD10UB10OCAC1100 vs NVD10UBMHTAC1100 |
NVD10UBMJTAC1100 | Varistor, 895V, 110J, Through Hole Mount, RADIAL LEADED | KOA Speer Electronics Inc | NVD10UB10OCAC1100 vs NVD10UBMJTAC1100 |
ENE112D-10A | RESISTOR, VOLTAGE DEPENDENT, 895V, 110J, THROUGH HOLE MOUNT, RADIAL LEADED | Fuji Electric Co Ltd | NVD10UB10OCAC1100 vs ENE112D-10A |
NVD10UBC10UCBK1100 | RESISTOR, VOLTAGE DEPENDENT, 895V, 110J, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | KOA Speer Electronics Inc | NVD10UB10OCAC1100 vs NVD10UBC10UCBK1100 |
NVD10UB10UBAC1100 | RESISTOR, VOLTAGE DEPENDENT, 895V, 110J, THROUGH HOLE MOUNT, RADIAL LEADED | KOA Speer Electronics Inc | NVD10UB10OCAC1100 vs NVD10UB10UBAC1100 |
TND10V-112KT00AAA0 | Varistor, 895V, 110J, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Chemi-Con | NVD10UB10OCAC1100 vs TND10V-112KT00AAA0 |
NVD10UC10UCA1100 | RESISTOR, VOLTAGE DEPENDENT, 895V, 110J, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | KOA Speer Electronics Inc | NVD10UB10OCAC1100 vs NVD10UC10UCA1100 |
NVD10UC10UCBK1100 | RESISTOR, VOLTAGE DEPENDENT, 895V, 110J, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | KOA Speer Electronics Inc | NVD10UB10OCAC1100 vs NVD10UC10UCBK1100 |