-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
NTS0101 - Dual supply translating transceiver; open drain; auto direction sensing TSSOP 6-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45W8849
|
Newark | Dual Supply Translating Transceiver, Open Drain, Auto Direction Sensing/ Reel Rohs Compliant: Yes |Nxp NTS0101GW,125 Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2150 / $0.2800 | Buy Now |
DISTI #
85X1539
|
Newark | Transceiver, Bidir Translator, Sc-88-6, Logic Device Type:Transceiver, Translating, Logic Family/Base Number:-, Logic Case Style:Sc-88, No. Of Pins:6Pins, Supply Voltage Min:1.65V, Supply Voltage Max:3.6V, Logic Ic Family:Nt, Logicrohs Compliant: Yes |Nxp NTS0101GW,125 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.5420 / $0.6550 | Buy Now |
DISTI #
568-12379-1-ND
|
DigiKey | IC TRANSLTR BIDIRECTIONAL 6TSSOP Min Qty: 1 Lead time: 26 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4454 In Stock |
|
$0.2103 / $0.6300 | Buy Now |
|
Rochester Electronics | NTS0101 - Dual Supply Translating Transceiver, Open Drain, Auto Direction Sensing RoHS: Compliant Status: End of Life / Last Time Buy Min Qty: 1 | 8937 |
|
$0.2753 / $0.3239 | Buy Now |
|
Flip Electronics | Stock, ship today | 3000 |
|
$0.2300 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NTS0101GW,125
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
NTS0101GW,125
NXP Semiconductors
NTS0101 - Dual supply translating transceiver; open drain; auto direction sensing TSSOP 6-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | TSSOP | |
Package Description | PLASTIC, SOT363, SC-88 | |
Pin Count | 6 | |
Manufacturer Package Code | SOT363 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | NXP | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Telecom IC Type | INTERFACE CIRCUIT | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.25 mm |
This table gives cross-reference parts and alternative options found for NTS0101GW,125. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTS0101GW,125, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCP2022A-330E/P | DATACOM, INTERFACE CIRCUIT | Microchip Technology Inc | NTS0101GW,125 vs MCP2022A-330E/P |
MU9C8338-TFI | Interface Circuit, CMOS, PQFP144, LQFP-144 | Music Semiconductors Inc | NTS0101GW,125 vs MU9C8338-TFI |
MAX33053EASA+T | +3.3V, 2Mbps CAN Transceiver with ±65V Fault Protection, ±25V CMR, and ±25kV ESD, 8-SOIC_N-150_MIL, 8 Pins, -40 to 125C | Analog Devices Inc | NTS0101GW,125 vs MAX33053EASA+T |
LU82562V | Interface Circuit, PBGA81, MOLDCAP, 81 PIN | Intel Corporation | NTS0101GW,125 vs LU82562V |
SKY65205 | Interface Circuit, PQCC20, | Skyworks Solutions Inc | NTS0101GW,125 vs SKY65205 |
FIN7216-01 | Interface Circuit, PBGA256, 27 X 27 MM, BGA-256 | Fairchild Semiconductor Corporation | NTS0101GW,125 vs FIN7216-01 |
SKY65206-13 | Interface Circuit, Bipolar, 7 X 8 MM, ROHS COMPLIANT, MCM-24 | Skyworks Solutions Inc | NTS0101GW,125 vs SKY65206-13 |
1894KI-44LF | Interface Circuit, 1-Trnsvr, CMOS, 6 X 6 MM, ROHS COMPLIANT, QFN-40 | Integrated Device Technology Inc | NTS0101GW,125 vs 1894KI-44LF |
1894K-34LF | Interface Circuit, 1-Trnsvr, CMOS, 5 X 5 MM, ROHS COMPLIANT, QFN-32 | Integrated Device Technology Inc | NTS0101GW,125 vs 1894K-34LF |
SKY65202 | Interface Circuit, PQCC32, | Skyworks Solutions Inc | NTS0101GW,125 vs SKY65202 |