Part Details for NTE5511 by NTE Electronics Inc
Overview of NTE5511 by NTE Electronics Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NTE5511
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31C4799
|
Newark | Silicon Controlled Rectifier,200V V(Drm),5A I(T),to-66 |Nte Electronics NTE5511 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
2368-NTE5511-ND
|
DigiKey | SCR 200V 5A TO66 Min Qty: 1 Lead time: 1 Weeks Container: Bag MARKETPLACE PRODUCT |
16 In Stock |
|
$8.9600 / $10.8000 | Buy Now |
|
Onlinecomponents.com | Silicon Controlled Rectifier- 200vrm 5a TO-66 Igt=15ma |
3 In Stock |
|
$8.1300 / $12.9700 | Buy Now |
|
Bristol Electronics | 10 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 1 | 5 |
|
$9.0000 | Buy Now |
|
Quest Components | SILICON CONTROLLED RECTIFIER, 5.024A I(T)RMS, 5000MA I(T), 200V V(DRM), 200V V(RRM), 1 ELEMENT, TO-66 | 18 |
|
$9.1238 / $12.1650 | Buy Now |
|
Quest Components | SILICON CONTROLLED RECTIFIER, 5.024A I(T)RMS, 5000MA I(T), 200V V(DRM), 200V V(RRM), 1 ELEMENT, TO-66 | 8 |
|
$10.6260 / $11.9543 | Buy Now |
|
Quest Components | SILICON CONTROLLED RECTIFIER, 5.024A I(T)RMS, 5000MA I(T), 200V V(DRM), 200V V(RRM), 1 ELEMENT, TO-66 | 4 |
|
$9.0000 / $12.0000 | Buy Now |
DISTI #
NTE5511
|
TME | Thyristor, 200V, Ifmax: 5A, 3.2A, Igt: 15mA, TO66, THT, bulk, Ifsm: 60A Min Qty: 1 | 0 |
|
$10.1000 / $11.4000 | RFQ |
|
Master Electronics | Silicon Controlled Rectifier- 200vrm 5a TO-66 Igt=15ma |
3 In Stock |
|
$8.1300 / $12.9700 | Buy Now |
Part Details for NTE5511
NTE5511 CAD Models
NTE5511 Part Data Attributes:
|
NTE5511
NTE Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
NTE5511
NTE Electronics Inc
Silicon Controlled Rectifier, 5.024A I(T)RMS, 5000mA I(T), 200V V(DRM), 200V V(RRM), 1 Element, TO-66,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NTE ELECTRONICS INC | |
Package Description | FLANGE MOUNT, O-MBFM-P2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Case Connection | ANODE | |
Configuration | SINGLE | |
DC Gate Trigger Current-Max | 15 mA | |
DC Gate Trigger Voltage-Max | 2 V | |
Holding Current-Max | 20 mA | |
JEDEC-95 Code | TO-66 | |
JESD-30 Code | O-MBFM-P2 | |
Non-Repetitive Pk On-state Cur | 60 A | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
On-state Current-Max | 5000 A | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
RMS On-state Current-Max | 5.024 A | |
Repetitive Peak Off-state Voltage | 200 V | |
Repetitive Peak Reverse Voltage | 200 V | |
Surface Mount | NO | |
Terminal Form | PIN/PEG | |
Terminal Position | BOTTOM | |
Trigger Device Type | SCR |
Alternate Parts for NTE5511
This table gives cross-reference parts and alternative options found for NTE5511. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTE5511, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2N1874E3 | Silicon Controlled Rectifier, 1.9625A I(T)RMS, 200V V(RRM), 1 Element, TO-9, 3 PIN | Microsemi Corporation | NTE5511 vs 2N1874E3 |
2N2322 | Silicon Controlled Rectifier, 1.6A I(T)RMS, 1600mA I(T), 25V V(DRM), 25V V(RRM), 1 Element, TO-5 | Semitronics Corp | NTE5511 vs 2N2322 |
S6004VS2 | Silicon Controlled Rectifier, 4A I(T)RMS, 2500mA I(T), 600V V(DRM), 600V V(RRM), 1 Element, TO-251, TO-251, 3 PIN | Littelfuse Inc | NTE5511 vs S6004VS2 |
CR6PM-8 | Silicon Controlled Rectifier, 9.42A I(T)RMS, 6000mA I(T), 400V V(DRM), 400V V(RRM), 1 Element | Mitsubishi Electric | NTE5511 vs CR6PM-8 |
TS420-700T | 4A sensitive gate SCRs | STMicroelectronics | NTE5511 vs TS420-700T |
S1020L | Silicon Controlled Rectifier, 20A I(T)RMS, 20000mA I(T), 100V V(DRM), 1 Element, TO-220AB | Loras Industries Inc | NTE5511 vs S1020L |
2N1775A | Silicon Controlled Rectifier, 8A I(T)RMS, 4700mA I(T), 250V V(DRM), 250V V(RRM), 1 Element, TO-64 | Central Semiconductor Corp | NTE5511 vs 2N1775A |
C106E-YC | Silicon Controlled Rectifier, 4A I(T)RMS, 500V V(DRM), 500V V(RRM), 1 Element, TO-202, PLASTIC PACKAGE-3 | NEC Electronics America Inc | NTE5511 vs C106E-YC |
X0405ME | 4A, 600V, SCR, TO202-1, TO-202-1, 3 PIN | STMicroelectronics | NTE5511 vs X0405ME |
AA117 | Silicon Controlled Rectifier, 0.785A I(T)RMS, 500mA I(T), 300V V(DRM), 300V V(RRM), 1 Element, TO-18, | Unitrode Corp (RETIRED) | NTE5511 vs AA117 |