Part Details for NTE30057 by NTE Electronics Inc
Overview of NTE30057 by NTE Electronics Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NTE30057
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2368-NTE30057-ND
|
DigiKey | LED RED CLEAR 8MM T/H Min Qty: 20 Lead time: 1 Weeks Container: Bag MARKETPLACE PRODUCT |
381 In Stock |
|
$0.3900 / $0.4700 | Buy Now |
|
Onlinecomponents.com | LED-8mm Deep Red Vf=2.5V Max Iv=2200 Mcd Typ RoHS: Compliant |
5 In Stock |
|
$1.0900 / $1.8200 | Buy Now |
DISTI #
NTE30057
|
TME | LED, 8mm, red, 2200mcd, 30°, Front: convex, 1.86÷2.5V, No.of term: 2 Min Qty: 1 | 89 |
|
$0.3600 / $0.8000 | Buy Now |
|
Master Electronics | LED-8mm Deep Red Vf=2.5V Max Iv=2200 Mcd Typ RoHS: Compliant |
5 In Stock |
|
$1.0900 / $1.8200 | Buy Now |
Part Details for NTE30057
NTE30057 CAD Models
NTE30057 Part Data Attributes:
|
NTE30057
NTE Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
NTE30057
NTE Electronics Inc
Visible LED,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NTE ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
HTS Code | 8541.41.00.00 | |
Color | DEEP RED | |
Configuration | SINGLE | |
Forward Current-Max | 0.025 A | |
Forward Voltage-Max | 2.5 V | |
Lens Type | WATER CLEAR | |
Luminous Intensity-Min | 1.2 cd | |
Luminous Intensity-Nom | 2200.0 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 11 mm | |
Packing Method | BULK | |
Peak Wavelength | 660 nm | |
Reverse Voltage-Max | 5 V | |
Shape | ROUND | |
Size | 8 mm | |
Surface Mount | NO | |
Terminal Pitch | 2.54 mm | |
Viewing Angle | 30 deg |