Part Details for NTE30056 by NTE Electronics Inc
Overview of NTE30056 by NTE Electronics Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NTE30056
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32M3116
|
Newark | Led-8Mm Light Red Vf=2.4V Max Iv=3600 Mcd Typ |Nte Electronics NTE30056 Min Qty: 3 Package Multiple: 3 Date Code: 0 Container: Pack | 0 |
|
Buy Now | |
DISTI #
2368-NTE30056-ND
|
DigiKey | LED RED CLEAR 8MM T/H Min Qty: 20 Lead time: 1 Weeks Container: Bag MARKETPLACE PRODUCT |
1234 In Stock |
|
$0.3480 / $0.4200 | Buy Now |
|
Onlinecomponents.com | LED-8mm Light Red Vf=2.4V Max Iv=3600 Mcd Typ RoHS: Compliant |
4 In Stock |
|
$0.9450 / $1.5510 | Buy Now |
DISTI #
NTE30056
|
TME | LED, 8mm, red, 3000÷3500(typ)-4000mcd, 30°, Front: convex, 2÷2.2V Min Qty: 1 | 389 |
|
$0.3520 / $0.8700 | Buy Now |
|
Master Electronics | LED-8mm Light Red Vf=2.4V Max Iv=3600 Mcd Typ RoHS: Compliant |
4 In Stock |
|
$0.9450 / $1.5510 | Buy Now |
Part Details for NTE30056
NTE30056 CAD Models
NTE30056 Part Data Attributes:
|
NTE30056
NTE Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
NTE30056
NTE Electronics Inc
Visible LED,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NTE ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
HTS Code | 8541.41.00.00 | |
Color | LIGHT RED | |
Configuration | SINGLE | |
Forward Current-Max | 0.02 A | |
Forward Voltage-Max | 2.2 V | |
Lens Type | WATER CLEAR | |
Luminous Intensity-Min | 3 cd | |
Luminous Intensity-Nom | 3500.0 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -20 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 11 mm | |
Packing Method | BULK | |
Peak Wavelength | 625 nm | |
Reverse Voltage-Max | 5 V | |
Shape | ROUND | |
Size | 8 mm | |
Surface Mount | NO | |
Terminal Pitch | 2.54 mm | |
Viewing Angle | 30 deg |