Part Details for NTE2512 by NTE Electronics Inc
Overview of NTE2512 by NTE Electronics Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Automotive
Price & Stock for NTE2512
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Transistor PNP Silicon 80V IC=0.5A TO-126 Case Video Output For HDTV Compl To NTE2511 RoHS: Compliant |
29 In Stock |
|
$2.1600 / $3.3100 | Buy Now |
|
Bristol Electronics | 2 |
|
RFQ | ||
|
Quest Components | 1 |
|
$6.0000 | Buy Now | |
DISTI #
NTE2512
|
TME | Transistor: PNP, bipolar, 60V, 0.5A, 10W, TO126 Min Qty: 1 | 0 |
|
$2.5100 / $3.5100 | RFQ |
|
Master Electronics | Transistor PNP Silicon 80V IC=0.5A TO-126 Case Video Output For HDTV Compl To NTE2511 RoHS: Compliant |
29 In Stock |
|
$2.1600 / $3.3100 | Buy Now |
Part Details for NTE2512
NTE2512 CAD Models
NTE2512 Part Data Attributes:
|
NTE2512
NTE Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
NTE2512
NTE Electronics Inc
RF Power Bipolar Transistor, 1-Element, Silicon, PNP,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NTE ELECTRONICS INC | |
Package Description | FLANGE MOUNT, R-PSFM-W3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 0.5 A | |
Collector-Emitter Voltage-Max | 60 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 20 | |
JESD-30 Code | R-PSFM-W3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | PNP | |
Power Dissipation Ambient-Max | 1.2 W | |
Power Dissipation-Max (Abs) | 10 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 800 MHz |