-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
NTB0101 - Dual supply translating transceiver; auto direction sensing; 3-state TSSOP 6-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45W8845
|
Newark | Dual Supply Translating Transceiver, Auto Direction Sensing, 3-State/ Reel Rohs Compliant: Yes |Nxp NTB0101GW,125 Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1800 / $0.2340 | Buy Now |
DISTI #
568-12373-1-ND
|
DigiKey | IC TRANSLTR BIDIRECTIONAL 6TSSOP Min Qty: 1 Lead time: 26 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3703 In Stock |
|
$0.1796 / $0.6100 | Buy Now |
|
Rochester Electronics | NTB0101 - Dual-Supply Translating Transceiver RoHS: Compliant Status: End of Life / Last Time Buy Min Qty: 1 | 198250 |
|
$0.2296 / $0.2701 | Buy Now |
DISTI #
SMC-NTB0101GW,125
|
Sensible Micro Corporation | Smd Chip Resistor, 14.7 Kohm, ± 1%, 250 Mw, 1206 [3216 Metric], Thick Film, General Purpose - Tape And Reel RoHS: Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Date Code: 2101 Container: Tape & Reel | 1533 |
|
$0.1360 / $0.1520 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NTB0101GW,125
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
NTB0101GW,125
NXP Semiconductors
NTB0101 - Dual supply translating transceiver; auto direction sensing; 3-state TSSOP 6-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | TSSOP | |
Package Description | SOT-363, SC-88, 6 PIN | |
Pin Count | 6 | |
Manufacturer Package Code | SOT363 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | NXP | |
Differential Output | NO | |
Driver Number of Bits | 1 | |
Input Characteristics | SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | GENERAL PURPOSE | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP6,.08 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 14.2 ns | |
Receiver Number of Bits | 1 | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 1.2 V | |
Supply Voltage-Nom | 1.5 V | |
Supply Voltage1-Max | 5.5 V | |
Supply Voltage1-Min | 1.65 V | |
Supply Voltage1-Nom | 1.8 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transmit Delay-Max | 14.2 ns | |
Width | 1.25 mm |
This table gives cross-reference parts and alternative options found for NTB0101GW,125. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTB0101GW,125, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NTB0101GW-Q100 | LINE TRANSCEIVER | NXP Semiconductors | NTB0101GW,125 vs NTB0101GW-Q100 |