-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
NPN Bipolar Transistor, SOT-23 (TO-236) 3 LEAD, 3000-REEL, Automotive Qualified
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76T6708
|
Newark | Npn Bipolar Transistor/ Reel Rohs Compliant: Yes |Onsemi NSVMMBTH10LT1G Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0930 / $0.1420 | Buy Now |
DISTI #
02AC3802
|
Newark | Trans, Bipol, Aec-Q101, Npn, 25V, Sot-23, Transistor Polarity:Npn, Collector Emitter Voltage V(Br)Ceo:25V, Transition Frequency Ft:650Mhz, Power Dissipation Pd:300Mw, Dc Collector Current:-, Dc Current Gain Hfe:60Hfe, Transistor Caserohs Compliant: Yes |Onsemi NSVMMBTH10LT1G Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.1500 / $0.4460 | Buy Now |
DISTI #
NSVMMBTH10LT1GOSCT-ND
|
DigiKey | RF TRANS NPN 25V 650MHZ SOT23 Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
12143 In Stock |
|
$0.0924 / $0.4200 | Buy Now |
DISTI #
NSVMMBTH10LT1G
|
Avnet Americas | Trans GP BJT NPN 25V 3-Pin SOT-23 T/R - Tape and Reel (Alt: NSVMMBTH10LT1G) RoHS: Compliant Min Qty: 9000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0887 / $0.1058 | Buy Now |
DISTI #
NSVMMBTH10LT1G
|
Avnet Americas | Trans GP BJT NPN 25V 3-Pin SOT-23 T/R - Tape and Reel (Alt: NSVMMBTH10LT1G) RoHS: Compliant Min Qty: 7937 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 111000 Partner Stock |
|
$0.0781 / $0.0932 | Buy Now |
DISTI #
863-NSVMMBTH10LT1G
|
Mouser Electronics | RF Bipolar Transistors SS VHF XSTR SPCL TR RoHS: Compliant | 5558 |
|
$0.0920 / $0.4200 | Buy Now |
DISTI #
70300532
|
RS | ON Semi NSVMMBTH10LT1G NPN RF Bipolar Transistor, 0.5 A, 25 V, 3-Pin SOT-23 | ON Semiconductor NSVMMBTH10LT1G RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Container: Bulk | 0 |
|
$0.2360 / $0.2780 | RFQ |
|
Future Electronics | Trans GP BJT NPN 25V 3-Pin SOT-23 T/R - Tape and Reel RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 3000 Lead time: 6 Weeks Container: Reel | 0Reel |
|
$0.0890 / $0.0974 | Buy Now |
|
Rochester Electronics | MMBTH10L - RF Small Signal Bipolar Transistor, NPN RoHS: Compliant Status: Active Min Qty: 1 | 377000 |
|
$0.0887 / $0.1043 | Buy Now |
DISTI #
NSVMMBTH10LT1G
|
Avnet Silica | Trans GP BJT NPN 25V 3-Pin SOT-23 T/R (Alt: NSVMMBTH10LT1G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 7 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NSVMMBTH10LT1G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NSVMMBTH10LT1G
onsemi
NPN Bipolar Transistor, SOT-23 (TO-236) 3 LEAD, 3000-REEL, Automotive Qualified
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOT-23 (TO-236) 3 LEAD | |
Pin Count | 3 | |
Manufacturer Package Code | 318-08 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 2 Days | |
Samacsys Manufacturer | onsemi | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 60 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Operating Temperature-Max | 150 °C | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 0.3 W | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transition Frequency-Nom (fT) | 650 MHz |