Part Details for NSVBC846BM3T5G by onsemi
Overview of NSVBC846BM3T5G by onsemi
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Price & Stock for NSVBC846BM3T5G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13AC3870
|
Newark | Transistor, Aec-Q101, Npn, 65V, Sot-723, Transistor Polarity:Npn, Collector Emitter Voltage V(Br)Ceo:65V, Transition Frequency Ft:100Mhz, Power Dissipation Pd:265Mw, Dc Collector Current:100Ma, Dc Current Gain Hfe:200Hfe, Transistor Rohs Compliant: Yes |Onsemi NSVBC846BM3T5G Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 7730 |
|
$0.0800 / $0.3810 | Buy Now |
DISTI #
47X2292
|
Newark | Npn Bipolar Transistor/ Reel |Onsemi NSVBC846BM3T5G Min Qty: 8000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0360 / $0.0510 | Buy Now |
DISTI #
NSVBC846BM3T5GOSCT-ND
|
DigiKey | TRANS NPN 65V 0.1A SOT723 Min Qty: 1 Lead time: 11 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
17760 In Stock |
|
$0.0361 / $0.3600 | Buy Now |
DISTI #
NSVBC846BM3T5G
|
Avnet Americas | Trans GP BJT NPN 65V 0.1A 3-Pin SOT-723 T/R - Tape and Reel (Alt: NSVBC846BM3T5G) RoHS: Not Compliant Min Qty: 24000 Package Multiple: 8000 Lead time: 11 Weeks, 0 Days Container: Reel | 0 |
|
$0.0341 / $0.0407 | Buy Now |
DISTI #
863-NSVBC846BM3T5G
|
Mouser Electronics | Bipolar Transistors - BJT NPN Bipolar Transistor RoHS: Compliant | 22314 |
|
$0.0360 / $0.3600 | Buy Now |
|
Future Electronics | NPN 265 mW 65 V 100 mA Surface Mount General Purpose Transistor - SOT-723 RoHS: Compliant pbFree: Yes Min Qty: 24000 Package Multiple: 8000 Container: Reel | 0Reel |
|
$0.0353 / $0.0384 | Buy Now |
|
Future Electronics | NPN 265 mW 65 V 100 mA Surface Mount General Purpose Transistor - SOT-723 RoHS: Compliant pbFree: Yes Min Qty: 24000 Package Multiple: 8000 Container: Reel | 0Reel |
|
$0.0353 / $0.0384 | Buy Now |
DISTI #
NSVBC846BM3T5G
|
Avnet Silica | Trans GP BJT NPN 65V 0.1A 3-Pin SOT-723 T/R (Alt: NSVBC846BM3T5G) RoHS: Compliant Min Qty: 8000 Package Multiple: 8000 Lead time: 12 Weeks, 0 Days | Silica - 16000 |
|
Buy Now | |
DISTI #
NSVBC846BM3T5G
|
EBV Elektronik | Trans GP BJT NPN 65V 0.1A 3-Pin SOT-723 T/R (Alt: NSVBC846BM3T5G) RoHS: Compliant Min Qty: 8000 Package Multiple: 8000 Lead time: 13 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 8000 | 16000 |
|
$0.0509 / $0.0547 | Buy Now |
Part Details for NSVBC846BM3T5G
NSVBC846BM3T5G CAD Models
NSVBC846BM3T5G Part Data Attributes:
|
NSVBC846BM3T5G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NSVBC846BM3T5G
onsemi
NPN Bipolar Transistor, 8000-REEL, Automotive Qualified
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Manufacturer Package Code | 631AA | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 38 Weeks | |
Samacsys Manufacturer | onsemi | |
Collector Current-Max (IC) | 0.1 A | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 200 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Operating Temperature-Max | 150 °C | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 0.64 W | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transition Frequency-Nom (fT) | 100 MHz |
Alternate Parts for NSVBC846BM3T5G
This table gives cross-reference parts and alternative options found for NSVBC846BM3T5G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NSVBC846BM3T5G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BC846BM3-TP | Small Signal Bipolar Transistor, 0.1A I(C), 65V V(BR)CEO, 1-Element, NPN, Silicon, SOT-723, 3 PIN | Micro Commercial Components | NSVBC846BM3T5G vs BC846BM3-TP |
BC846BM3T5G | NPN Bipolar Transistor, SOT-723 3 LEAD, 8000-REEL | onsemi | NSVBC846BM3T5G vs BC846BM3T5G |