Part Details for NMCR1206FT18K0 by SEI Stackpole Electronics Inc
Overview of NMCR1206FT18K0 by SEI Stackpole Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Part Details for NMCR1206FT18K0
NMCR1206FT18K0 CAD Models
NMCR1206FT18K0 Part Data Attributes
|
NMCR1206FT18K0
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
NMCR1206FT18K0
SEI Stackpole Electronics Inc
RES,SMT,THICK FILM,18K OHMS,200WV,1% +/-TOL,-100,100PPM TC,1206 CASE
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Manufacturer Series | NMCR | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.25 W | |
Resistance | 18000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | NMCR | |
Size Code | 1206 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for NMCR1206FT18K0
This table gives cross-reference parts and alternative options found for NMCR1206FT18K0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NMCR1206FT18K0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CRCW120618K0FKEAC | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 18000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | NMCR1206FT18K0 vs CRCW120618K0FKEAC |
NMCR1206FG18K0 | RES,SMT,THICK FILM,18K OHMS,200WV,1% +/-TOL,-100,100PPM TC,1206 CASE | SEI Stackpole Electronics Inc | NMCR1206FT18K0 vs NMCR1206FG18K0 |
RC3216F183ES | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 18000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Samsung Electro-Mechanics | NMCR1206FT18K0 vs RC3216F183ES |
RK73H2BXTE1802F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 18000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | KOA Speer Electronics Inc | NMCR1206FT18K0 vs RK73H2BXTE1802F |
9C12063A1802FKPF3 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 18000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | YAGEO Corporation | NMCR1206FT18K0 vs 9C12063A1802FKPF3 |
9C12063A1802FKHFT | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 18000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | NMCR1206FT18K0 vs 9C12063A1802FKHFT |
232272911803 | RESISTOR, 0.25W, 1%, 100ppm, 18000ohm, SURFACE MOUNT, 1206, CHIP | YAGEO Corporation | NMCR1206FT18K0 vs 232272911803 |
CRCW120618K0FKTABC | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 18000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | NMCR1206FT18K0 vs CRCW120618K0FKTABC |
RC3216F183AS | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 18000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Samsung Electro-Mechanics | NMCR1206FT18K0 vs RC3216F183AS |
CR32TR183F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 18000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Akahane Electronics Ind Corp | NMCR1206FT18K0 vs CR32TR183F |