Part Details for NL17SZ06DBVT1G by onsemi
Overview of NL17SZ06DBVT1G by onsemi
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Financial Technology (Fintech)
Healthcare
Electronic Manufacturing
Price & Stock for NL17SZ06DBVT1G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38AH7133
|
Newark | Inverter, 1 I/P, -55 To 125Deg C, Logic Function:Inverter, No. Of Elements:Single, No. Of Inputs:1Inputs, No. Of Pins:5Pins, Logic Case Style:Sc-74A, Product Range:Nl17Sz06, Logic Ic Family:Nl17Sz, Supply Voltage Min:1.65V Rohs Compliant: Yes |Onsemi NL17SZ06DBVT1G Min Qty: 6000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0370 / $0.0470 | Buy Now |
DISTI #
79AH5326
|
Newark | Single Inverter With Open Rohs Compliant: Yes |Onsemi NL17SZ06DBVT1G Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0230 / $0.0260 | Buy Now |
DISTI #
488-NL17SZ06DBVT1GCT-ND
|
DigiKey | IC INVERTER 1CH 1-INP SC74A Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0366 / $0.3700 | Buy Now |
DISTI #
NL17SZ06DBVT1G
|
Avnet Americas | Single Input NOT Gate with Open Drain Output 5-Pin SC-74A T/R - Tape and Reel (Alt: NL17SZ06DBVT1G) RoHS: Compliant Min Qty: 27000 Package Multiple: 3000 Lead time: 53 Weeks, 1 Days Container: Reel | 0 |
|
$0.0273 / $0.0306 | Buy Now |
DISTI #
863-NL17SZ06DBVT1G
|
Mouser Electronics | Inverters Single Inverter, Open Drain RoHS: Compliant | 26956 |
|
$0.0360 / $0.3600 | Buy Now |
|
Rochester Electronics | NL17SZ06 - Single Inverter, Open Drain ' Status: Obsolete Min Qty: 1 | 300000 |
|
$0.0346 / $0.0407 | Buy Now |
DISTI #
NL17SZ06DBVT1G
|
EBV Elektronik | Single Input NOT Gate with Open Drain Output 5-Pin SC-74A T/R (Alt: NL17SZ06DBVT1G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for NL17SZ06DBVT1G
NL17SZ06DBVT1G CAD Models
NL17SZ06DBVT1G Part Data Attributes:
|
NL17SZ06DBVT1G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NL17SZ06DBVT1G
onsemi
Single Inverter, Open Drain, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Manufacturer Package Code | 318BQ | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 59 Weeks | |
Samacsys Manufacturer | onsemi | |
Family | LVC/LCX/Z | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | INVERTER | |
Max I(ol) | 0.024 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Inputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | OPEN-DRAIN | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.01 mA | |
Prop. Delay@Nom-Sup | 6 ns | |
Propagation Delay (tpd) | 9.5 ns | |
Schmitt Trigger | NO | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.65 V | |
Supply Voltage-Nom (Vsup) | 2.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.5 mm |