Part Details for NJM2903M-(TE1) by New Japan Radio Co Ltd
Overview of NJM2903M-(TE1) by New Japan Radio Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NJM2903M-(TE1)
NJM2903M-(TE1) CAD Models
NJM2903M-(TE1) Part Data Attributes
|
NJM2903M-(TE1)
New Japan Radio Co Ltd
Buy Now
Datasheet
|
Compare Parts:
NJM2903M-(TE1)
New Japan Radio Co Ltd
Comparator, 2 Func, 7000uV Offset-Max, 1500ns Response Time, BIPolar, PDSO8, DMP-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NEW JAPAN RADIO CO LTD | |
Part Package Code | SOIC | |
Package Description | SOP, | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Amplifier Type | COMPARATOR | |
Average Bias Current-Max (IIB) | 0.25 µA | |
Input Offset Voltage-Max | 7000 µV | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e6 | |
Length | 5 mm | |
Neg Supply Voltage Limit-Max | ||
Neg Supply Voltage-Nom (Vsup) | ||
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Type | OPEN-COLLECTOR | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Response Time-Nom | 1500 ns | |
Seated Height-Max | 2 mm | |
Supply Current-Max | 1 mA | |
Supply Voltage Limit-Max | 36 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN BISMUTH | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 5 mm |
Alternate Parts for NJM2903M-(TE1)
This table gives cross-reference parts and alternative options found for NJM2903M-(TE1). The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NJM2903M-(TE1), but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NJM2903M | Comparator, 2 Func, 7000uV Offset-Max, 1500ns Response Time, BIPolar, PDSO8, DMP-8 | New Japan Radio Co Ltd | NJM2903M-(TE1) vs NJM2903M |
NJM2903M | Comparator, 2 Func, 7000uV Offset-Max, 1500ns Response Time, BIPolar, PDSO8, DMP-8 | Nisshinbo Micro Devices | NJM2903M-(TE1) vs NJM2903M |