-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single Precision Timer 8-SOIC 0 to 70
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-52913-ND
|
DigiKey | IC OSC SGL TIMER 100KHZ 8-SOIC Min Qty: 1500 Lead time: 20 Weeks Container: Tube | Limited Supply - Call |
|
$0.4484 | Buy Now |
DISTI #
595-NE555DG4
|
Mouser Electronics | Timers & Support Products SINGLE PRECISION TIMER RoHS: Compliant | 1946 |
|
$0.4400 / $0.9900 | Buy Now |
|
Quest Components | IC,TIMER,BIPOLAR,SOP,8PIN,PLASTIC, LEAD FREE | 1012 |
|
$0.4125 / $0.9900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NE555DG4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
NE555DG4
Texas Instruments
Single Precision Timer 8-SOIC 0 to 70
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Lifetime Buy | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOP, SOP8,.25 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | CAN ALSO OPERATE FROM A 15V NOMINAL SUPPLY | |
Analog IC - Other Type | PULSE; RECTANGULAR | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max (Isup) | 15 mA | |
Supply Voltage-Max (Vsup) | 16 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for NE555DG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NE555DG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SA555DR | Precision timer for -55 to 85C operation 8-SOIC -40 to 85 | Texas Instruments | NE555DG4 vs SA555DR |
ICM7555ID,623 | ICM7555IDSOT96-1 | NXP Semiconductors | NE555DG4 vs ICM7555ID,623 |
LM555CMX/NOPB | Highly Stable 555 Timer 8-SOIC 0 to 70 | Texas Instruments | NE555DG4 vs LM555CMX/NOPB |
TLC555CDG4 | 2.1-MHz, 250-µA, Low-Power Timer 8-SOIC 0 to 70 | Texas Instruments | NE555DG4 vs TLC555CDG4 |
TLC555QDRG4 | 2.1-MHz, 250-µA, Low-Power Timer 8-SOIC | Texas Instruments | NE555DG4 vs TLC555QDRG4 |
ICM7555ID/DG,112 | ICM7555IDSOT96-1 | NXP Semiconductors | NE555DG4 vs ICM7555ID/DG,112 |
NE555D | Single Precision Timer 8-SOIC 0 to 70 | Texas Instruments | NE555DG4 vs NE555D |
MC1455DR2 | Timer Circuit, SOIC-8 Narrow Body, 2500-REEL | onsemi | NE555DG4 vs MC1455DR2 |
TLC555QDREP | PULSE; RECTANGULAR, 1.2MHz, TIMER, PDSO8, GREEN, PLASTIC, SOP-8 | Texas Instruments | NE555DG4 vs TLC555QDREP |
TLC555IDRG4 | 2.1-MHz, 250-µA, Low-Power Timer 8-SOIC -40 to 85 | Texas Instruments | NE555DG4 vs TLC555IDRG4 |