-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ground Fault Circuit Interrupter (GFCI) with Self Test and Lockout 21579-003, 3000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72W2226
|
Newark | Single Ct Ul943 Gfci With Self Test And Lockout/ Reel |Onsemi NCS37010MNTWG Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.8250 / $1.0500 | Buy Now |
DISTI #
42AC1798
|
Newark | Signal Processor, Gfci, Qfn-16, Ic Function:Signal Processor, Supply Voltage Min:6V, Supply Voltage Max:12V, Ic Package Type:Qfn, No. Of Pins:16Pins, Operating Temperature Min:-40°C, Operating Temperature Max:85°C, Product Range:- Rohs Compliant: Yes |Onsemi NCS37010MNTWG Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$1.1800 | Buy Now |
DISTI #
NCS37010MNTWGOSCT-ND
|
DigiKey | IC GFCI CTLR UL943 16QFN Min Qty: 1 Lead time: 49 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2980 In Stock |
|
$0.8333 / $1.9700 | Buy Now |
DISTI #
NCS37010MNTWG
|
Avnet Americas | Self Test With Lockout Ground Fault Circuit Interrupter 16-Pin QFN - Tape and Reel (Alt: NCS37010MNTWG) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 49 Weeks, 0 Days Container: Reel | 0 |
|
$0.8844 / $0.9900 | Buy Now |
DISTI #
863-NCS37010MNTWG
|
Mouser Electronics | Power Management Specialized - PMIC GFCI STB BULK QFN RoHS: Compliant | 7 |
|
$0.8660 / $1.9700 | Buy Now |
|
Future Electronics | NCS37010 Series 12V 2 mA Self Test With Lockout Ground Fault Circuit Interrupter RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.9650 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 3835 |
|
RFQ | |
DISTI #
NCS37010MNTWG
|
Avnet Asia | Self Test With Lockout Ground Fault Circuit Interrupter 16-Pin QFN (Alt: NCS37010MNTWG) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 49 Weeks, 0 Days | 0 |
|
$0.7765 / $0.8684 | Buy Now |
DISTI #
NCS37010MNTWG
|
Avnet Silica | Self Test With Lockout Ground Fault Circuit Interrupter 16-Pin QFN (Alt: NCS37010MNTWG) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 37 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
NCS37010MNTWG
|
EBV Elektronik | Self Test With Lockout Ground Fault Circuit Interrupter 16-Pin QFN (Alt: NCS37010MNTWG) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 51 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NCS37010MNTWG
onsemi
Buy Now
Datasheet
|
Compare Parts:
NCS37010MNTWG
onsemi
Ground Fault Circuit Interrupter (GFCI) with Self Test and Lockout 21579-003, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Package Description | QFN-16 | |
Manufacturer Package Code | 485FQ | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 77 Weeks | |
Samacsys Manufacturer | onsemi | |
External Data Bus Width | ||
JESD-30 Code | S-XQCC-N | |
Length | 3 mm | |
Moisture Sensitivity Level | 3 | |
Number of External Interrupts | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max | 12 V | |
Supply Voltage-Min | 6 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL GOLD PALLADIUM | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm | |
uPs/uCs/Peripheral ICs Type | INTERRUPT CONTROLLER |