-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
MOSFET Driver, VR12.5 Compatible, Synchronous Buck, DFN8 2.0x2.0x0.9mm, 0.5p, 3000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07W7247
|
Newark | Mosfet Driver, Vr12.5 Compatible, Synchronous Buck/ Reel |Onsemi NCP81161MNTBG Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1230 / $0.1890 | Buy Now |
DISTI #
NCP81161MNTBGOSCT-ND
|
DigiKey | IC GATE DRVR HALF-BRIDGE 8DFN Min Qty: 1 Lead time: 32 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
5426 In Stock |
|
$0.1189 / $0.4200 | Buy Now |
DISTI #
NCP81161MNTBG
|
Avnet Americas | MOSFET DRVR 2-OUT Hi/Lo Side Inv/Non-Inv 8-Pin DFN EP T/R - Tape and Reel (Alt: NCP81161MNTBG) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 32 Weeks, 0 Days Container: Reel | 0 |
|
$0.1274 / $0.1426 | Buy Now |
DISTI #
863-NCP81161MNTBG
|
Mouser Electronics | Gate Drivers VR12.5 MOSFET DRIVER RoHS: Compliant | 25844 |
|
$0.1180 / $0.4200 | Buy Now |
|
Future Electronics | VR12.5 MOSFET DRIVER RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.1280 / $0.1370 | Buy Now |
DISTI #
NCP81161MNTBG
|
TME | IC: driver, buck, high-side,low-side,gate driver, DFN8 Min Qty: 1 | 0 |
|
$0.1790 / $0.7580 | RFQ |
|
Ameya Holding Limited | VR12.5 MOSFET DRIVER | 36558 |
|
RFQ | |
DISTI #
NCP81161MNTBG
|
Avnet Asia | MOSFET DRVR 2-OUT Hi/Lo Side Inv/Non-Inv 8-Pin DFN EP T/R (Alt: NCP81161MNTBG) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 32 Weeks, 0 Days | 0 |
|
$0.1119 / $0.1251 | Buy Now |
DISTI #
NCP81161MNTBG
|
Avnet Silica | MOSFET DRVR 2-OUT Hi/Lo Side Inv/Non-Inv 8-Pin DFN EP T/R (Alt: NCP81161MNTBG) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 33 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
NCP81161MNTBG
|
EBV Elektronik | MOSFET DRVR 2-OUT Hi/Lo Side Inv/Non-Inv 8-Pin DFN EP T/R (Alt: NCP81161MNTBG) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 34 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NCP81161MNTBG
onsemi
Buy Now
Datasheet
|
Compare Parts:
NCP81161MNTBG
onsemi
MOSFET Driver, VR12.5 Compatible, Synchronous Buck, DFN8 2.0x2.0x0.9mm, 0.5p, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | DFN8 2.0x2.0x0.9mm, 0.5p | |
Package Description | DFN-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 506AA | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | onsemi | |
High Side Driver | YES | |
Interface IC Type | HALF BRIDGE BASED MOSFET DRIVER | |
JESD-30 Code | S-PDSO-N8 | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -10 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC8,.08,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max | 13.2 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Temperature Grade | OTHER | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 2 mm |