Part Details for NCP334FCT2G by onsemi
Overview of NCP334FCT2G by onsemi
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for NCP334FCT2G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42AC1780
|
Newark | Power Load Switch, 5.5V, Wlcsp-4, Power Load Switch Type:High Side, Input Voltage:5.5V, Current Limit:2A, On State Resistance:0.038Ohm, Ic Case/Package:Wlcsp, No. Of Pins:4Pins, Thermal Protection:Yes, No. Of Outputs:1Outputs Rohs Compliant: Yes |Onsemi NCP334FCT2G Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2630 |
|
$0.0180 | Buy Now |
DISTI #
45W8757
|
Newark | 2A Load Switch Without Discharge Path/Reel |Onsemi NCP334FCT2G Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
|
Rochester Electronics | NCP334 - SPST RoHS: Compliant Status: Obsolete Min Qty: 1 | 2330020 |
|
$0.1562 / $0.1838 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 1813 |
|
RFQ | |
|
Chip 1 Exchange | INSTOCK | 7194 |
|
RFQ |
Part Details for NCP334FCT2G
NCP334FCT2G CAD Models
NCP334FCT2G Part Data Attributes:
|
NCP334FCT2G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NCP334FCT2G
onsemi
Controlled Load Switch, Ultra Small, 2.0 A, with Auto-Discharge Path, WLCSP4, 0.96x0.96, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | WLCSP4, 0.96x0.96 | |
Pin Count | 4 | |
Manufacturer Package Code | 567FG | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Analog IC - Other Type | SPST | |
Moisture Sensitivity Level | 1 |