-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Load Switch with Discharge Path, 1.5 A, WLCSP4, 0.76x0.76, 3000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13AC6134
|
Newark | Power Load Switch, 5.5V, Wlcsp-4, Power Load Switch Type:High Side, Input Voltage:5.5V, Current Limit:-, On State Resistance:0.045Ohm, Ic Case/Package:Wlcsp, No. Of Pins:4Pins, Thermal Protection:Yes, No. Of Outputs:1Outputs, Msl:-Rohs Compliant: Yes |Onsemi NCP333FCT2G Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.2070 | Buy Now |
DISTI #
45W8756
|
Newark | Load Switch With Discharge Path, 1.5 A/ Reel |Onsemi NCP333FCT2G Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1170 / $0.1790 | Buy Now |
DISTI #
NCP333FCT2GOSCT-ND
|
DigiKey | IC PWR SWITCH P-CHAN 1:1 4WLCSP Min Qty: 1 Lead time: 34 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
8655 In Stock |
|
$0.1125 / $0.4000 | Buy Now |
DISTI #
NCP333FCT2G
|
Avnet Americas | Power Switch Hi Side 1.5A 4-Pin WLCSP T/R - Tape and Reel (Alt: NCP333FCT2G) RoHS: Not Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 34 Weeks, 0 Days Container: Reel | 0 |
|
$0.1206 / $0.1350 | Buy Now |
DISTI #
863-NCP333FCT2G
|
Mouser Electronics | Power Switch ICs - Power Distribution Load Switch with Discharge Path, 1.5 A RoHS: Compliant | 28857 |
|
$0.1120 / $0.4000 | Buy Now |
|
Future Electronics | NCP333 Series 5.5 V 1.5 A SMT Ultra-Small Controlled Load Switch - WLCSP-4 RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.1110 / $0.1190 | Buy Now |
|
Rochester Electronics | NCP333 - Buffer/Inverter Based MOSFET Driver, 2A, PBGA4 RoHS: Compliant Status: Active Min Qty: 1 | 2552476 |
|
$0.1116 / $0.1313 | Buy Now |
DISTI #
NCP333FCT2G
|
TME | IC: power switch, high-side, 1.5A, Ch: 1, P-Channel, SMD, WLCSP4 Min Qty: 3 | 0 |
|
$0.1550 / $0.2320 | RFQ |
DISTI #
NCP333FCT2G
|
Avnet Asia | Power Switch Hi Side 1.5A 4-Pin WLCSP T/R (Alt: NCP333FCT2G) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 34 Weeks, 0 Days | 0 |
|
$0.1059 / $0.1184 | Buy Now |
DISTI #
NCP333FCT2G
|
Avnet Silica | Power Switch Hi Side 1.5A 4-Pin WLCSP T/R (Alt: NCP333FCT2G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 35 Weeks, 0 Days | Silica - 3000 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NCP333FCT2G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NCP333FCT2G
onsemi
Load Switch with Discharge Path, 1.5 A, WLCSP4, 0.76x0.76, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | WLCSP4, 0.76x0.76 | |
Package Description | WLCSP-4 | |
Pin Count | 4 | |
Manufacturer Package Code | 567FJ | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Adjustable Threshold | NO | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | S-PBGA-B4 | |
Length | 0.76 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Equivalence Code | BGA4,2X2,16 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Seated Height-Max | 0.655 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.2 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Terminal Form | BALL | |
Terminal Pitch | 0.4 mm | |
Terminal Position | BOTTOM | |
Width | 0.76 mm |