-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
System-in-Package, Bluetooth® 5.2 Certified 2,500/ Tape & Reel, 2500-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84AC7195
|
Newark | Rf Transceiver, 2.48Ghz, -40 To 85Deg C, Data Rate:4Mbps, Rf/If Modulation:4Fsk, Fsk, Gfsk, Msk, Frequency Min:2.4Ghz, Frequency Max:2.48Ghz, Receiving Current:5.6Ma, Rf Ic Case Style:Sip, No. Of Pins:51Pins, Supply Voltage Rohs Compliant: Yes |Onsemi NCH-RSL10-101S51-ACG Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 1487 |
|
$9.9500 / $14.9300 | Buy Now |
DISTI #
73AC4751
|
Newark | Rsl10 Sip/ Reel |Onsemi NCH-RSL10-101S51-ACG Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 233 |
|
$9.9500 / $14.9300 | Buy Now |
DISTI #
NCH-RSL10-101S51-ACGOSCT-ND
|
DigiKey | IC RF TXRX+MCU BLE 51SIP Min Qty: 1 Lead time: 45 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
769 In Stock |
|
$8.7170 / $14.3600 | Buy Now |
DISTI #
NCH-RSL10-101S51-A
|
Avnet Americas | Bluetooth 5.2 SoC ARM Cortex-M3/LPDSP32 48MHz Dual Core 1.18V to 3.3V SMD 51-Pin SIP - Tape and Reel (Alt: NCH-RSL10-101S51-A) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 45 Weeks, 0 Days Container: Reel | 0 |
|
$9.0707 / $10.1538 | Buy Now |
DISTI #
863-NCHRSL1010S51ACG
|
Mouser Electronics | RF System on a Chip - SoC RSL10 SIP RoHS: Compliant | 2243 |
|
$8.1400 / $12.8500 | Buy Now |
DISTI #
V79:2366_29002350
|
Arrow Electronics | The RSL10 SIP offers the easiest way to bring the industry's lowest power Bluetooth® Low Energy to wireless applications. RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2210 | Americas - 5000 |
|
$8.1070 / $10.9360 | Buy Now |
DISTI #
V99:2348_22528238
|
Arrow Electronics | The RSL10 SIP offers the easiest way to bring the industry's lowest power Bluetooth® Low Energy to wireless applications. RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 45 Weeks Date Code: 2208 | Americas - 2475 |
|
$8.6810 | Buy Now |
DISTI #
V72:2272_22528238
|
Arrow Electronics | The RSL10 SIP offers the easiest way to bring the industry's lowest power Bluetooth® Low Energy to wireless applications. RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 45 Weeks Date Code: 2207 Container: Cut Strips | Americas - 1685 |
|
$11.0450 / $11.9310 | Buy Now |
|
Future Electronics | RSL10 Series 3.3 V 4 Mbps 2500 MHz Bluetooth®5 System-in-Package - SIP-51 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 45 Weeks Container: Reel | 0Reel |
|
$8.3700 | Buy Now |
DISTI #
78821683
|
Verical | The RSL10 SIP offers the easiest way to bring the industry's lowest power Bluetooth® Low Energy to wireless applications. RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2210 | Americas - 5000 |
|
$8.1070 / $10.9360 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NCH-RSL10-101S51-ACG
onsemi
Buy Now
Datasheet
|
Compare Parts:
NCH-RSL10-101S51-ACG
onsemi
System-in-Package, Bluetooth® 5.2 Certified 2,500/ Tape & Reel, 2500-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Manufacturer Package Code | 127EY | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 45 Weeks | |
Date Of Intro | 2018-08-23 | |
Samacsys Manufacturer | onsemi | |
Data Rate | 4000 Mbps | |
JESD-30 Code | R-PBGA-B51 | |
Length | 8 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 51 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFBGA | |
Package Equivalence Code | MODULE,51LEAD(UNSPEC) | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.56 mm | |
Supply Voltage-Nom | 1.25 V | |
Surface Mount | YES | |
Telecom IC Type | TELECOM CIRCUIT | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | BUTT | |
Terminal Pitch | 0.7 mm | |
Terminal Position | UNSPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 6 mm |