Part Details for NC7SU04M5 by Fairchild Semiconductor Corporation
Overview of NC7SU04M5 by Fairchild Semiconductor Corporation
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Automotive
Price & Stock for NC7SU04M5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-NC7SU04M5-600039-ND
|
DigiKey | IC INVERTER 1CH 1-INP SOT23-5 Min Qty: 1158 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
187312 In Stock |
|
$0.2600 | Buy Now |
|
Bristol Electronics | 750 |
|
RFQ | ||
|
Bristol Electronics | 1250 |
|
RFQ | ||
|
Quest Components | Logic Circuit, Inverter, CMOS, 6 Pin, Plastic, TSOP | 23 |
|
$0.1875 / $0.2250 | Buy Now |
|
Quest Components | Logic Circuit, Inverter, CMOS, 6 Pin, Plastic, TSOP | 600 |
|
$0.2250 / $0.7500 | Buy Now |
|
Quest Components | Logic Circuit, Inverter, CMOS, 6 Pin, Plastic, TSOP | 1000 |
|
$0.3200 / $0.8000 | Buy Now |
|
Quest Components | Logic Circuit, Inverter, CMOS, 6 Pin, Plastic, TSOP | 174 |
|
$0.1950 / $0.6500 | Buy Now |
|
Rochester Electronics | Inverter, HC/UH Series, 1-Func, 1-Input, CMOS, PDSO5 RoHS: Compliant Status: Active Min Qty: 1 | 201812 |
|
$0.2224 / $0.2616 | Buy Now |
|
ComSIT USA | TINYLOGIC HS UNBUFFERED INVERTER Inverter, HC/UH Series, 1-Func, 1-Input, CMOS, PDSO5 RoHS: Compliant | Europe - 750 |
|
RFQ |
Part Details for NC7SU04M5
NC7SU04M5 CAD Models
NC7SU04M5 Part Data Attributes
|
NC7SU04M5
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
NC7SU04M5
Fairchild Semiconductor Corporation
Inverter, HC/UH Series, 1-Func, 1-Input, CMOS, PDSO5, 1.60 MM, MO-178, SOT-23, 5 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | SOT-23 | |
Package Description | LSSOP, TSOP5/6,.11,37 | |
Pin Count | 5 | |
Manufacturer Package Code | 5LD, SOT23, JEDEC MO-178, 1.6MM | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Family | HC/UH | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | INVERTER | |
Max I(ol) | 0.00002 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Inputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 125 ns | |
Propagation Delay (tpd) | 125 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 1.4 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.6 mm |
Alternate Parts for NC7SU04M5
This table gives cross-reference parts and alternative options found for NC7SU04M5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NC7SU04M5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NC7SZ04M5X | Inverter, LVC/LCX/Z Series, 1-Func, 1-Input, CMOS, PDSO5, 1.60 MM, MO-178AA, SOT-23, 5 PIN | Fairchild Semiconductor Corporation | NC7SU04M5 vs NC7SZ04M5X |
NC7SZ14M5X | Inverter, LVC/LCX/Z Series, 1-Func, 1-Input, CMOS, PDSO5, 1.60 MM, ROHS COMPLIANT, MO-178AA, SOT-23, 5 PIN | Fairchild Semiconductor Corporation | NC7SU04M5 vs NC7SZ14M5X |
NC7SZ14M5 | Inverter, LVC/LCX/Z Series, 1-Func, 1-Input, CMOS, PDSO5, 1.60 MM, MO-178, SOT-23, 5 PIN | Fairchild Semiconductor Corporation | NC7SU04M5 vs NC7SZ14M5 |
NC7S04M5X | HC/UH SERIES, HEX 1-INPUT INVERT GATE, PDSO5, SOT-23, 5 PIN | Texas Instruments | NC7SU04M5 vs NC7S04M5X |
NC7SZU04M5X | Inverter, LVC/LCX/Z Series, 1-Func, 1-Input, CMOS, PDSO5, 1.60 MM, ROHS COMPLIANT, MO-178AA, SOT-23, 5 PIN | Fairchild Semiconductor Corporation | NC7SU04M5 vs NC7SZU04M5X |
NC7SZ05M5 | Inverter, LVC/LCX/Z Series, 1-Func, 1-Input, CMOS, PDSO5, 1.60 MM, MO-178, SOT-23, 5 PIN | Fairchild Semiconductor Corporation | NC7SU04M5 vs NC7SZ05M5 |
NC7SU04M5X | Inverter, AHC Series, 1-Func, 1-Input, CMOS, PDSO5, 1.60 MM, MO-178AA, SOT-23, 5 PIN | Fairchild Semiconductor Corporation | NC7SU04M5 vs NC7SU04M5X |
NC7S04M5 | IC HC/UH SERIES, HEX 1-INPUT INVERT GATE, PDSO5, SOT-23, 5 PIN, Gate | Texas Instruments | NC7SU04M5 vs NC7S04M5 |
NC7SZ04M5 | Inverter, LVC/LCX/Z Series, 1-Func, 1-Input, CMOS, PDSO5, 1.60 MM, MO-178, SOT-23, 5 PIN | Fairchild Semiconductor Corporation | NC7SU04M5 vs NC7SZ04M5 |
NC7SZ05M5X | Inverter, LVC/LCX/Z Series, 1-Func, 1-Input, CMOS, PDSO5, 1.60 MM, ROHS COMPLIANT, MO-178AA, SOT-23, 5 PIN | Fairchild Semiconductor Corporation | NC7SU04M5 vs NC7SZ05M5X |