Part Details for MXSMBJ8.0CA/TR by Microchip Technology Inc
Overview of MXSMBJ8.0CA/TR by Microchip Technology Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MXSMBJ8.0CA/TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61AJ8454
|
Newark | Tvs 8V 5% 600W Bi Smbj (Do-214Aa) Rohs Compliant: Yes |Microchip MXSMBJ8.0CA/TR Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$22.2800 / $23.1700 | Buy Now |
DISTI #
150-MXSMBJ8.0CA/TR-ND
|
DigiKey | TVS 8V 5% 600W BI Min Qty: 100 Lead time: 40 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$23.1701 | Buy Now |
DISTI #
MXSMBJ8.0CA/TR
|
Avnet Americas | Diode TVS Single Bi-Dir 8V 600W 2-Pin DO-214AA - Tape and Reel (Alt: MXSMBJ8.0CA/TR) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 40 Weeks, 0 Days Container: Reel | 0 |
|
$22.2800 / $24.9400 | Buy Now |
DISTI #
579-MXSMBJ8.0CA/TR
|
Mouser Electronics | ESD Suppressors / TVS Diodes Bi-Directional TVS _ SMBJ (DO-214AA) | 0 |
|
$23.1700 | Order Now |
DISTI #
MXSMBJ8.0CA/TR
|
Microchip Technology Inc | Bi-Directional TVS _ SMBJ (DO-214AA), Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$24.9400 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 100 Package Multiple: 1 | 0 |
|
$23.1600 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$22.1300 / $46.3600 | Buy Now | |
DISTI #
MXSMBJ8.0CA/TR
|
Avnet Americas | Diode TVS Single Bi-Dir 8V 600W 2-Pin DO-214AA - Tape and Reel (Alt: MXSMBJ8.0CA/TR) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 40 Weeks, 0 Days Container: Reel | 0 |
|
$22.2800 / $24.9400 | Buy Now |
|
NAC | TVS 8V 5% 600W bi, SMBJ (DO-214AA) RoHS: Compliant Min Qty: 14 Package Multiple: 1 | 0 |
|
$21.7400 / $25.4700 | Buy Now |
|
Master Electronics | 0 |
|
$22.1300 / $46.3600 | Buy Now |
Part Details for MXSMBJ8.0CA/TR
MXSMBJ8.0CA/TR CAD Models
MXSMBJ8.0CA/TR Part Data Attributes:
|
MXSMBJ8.0CA/TR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MXSMBJ8.0CA/TR
Microchip Technology Inc
Trans Voltage Suppressor Diode, 600W, 8V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | PLASTIC, SMBJ, 2 PIN | |
Reach Compliance Code | compliant | |
Additional Feature | HIGH RELIABILITY | |
Breakdown Voltage-Max | 9.83 V | |
Breakdown Voltage-Min | 8.89 V | |
Breakdown Voltage-Nom | 9.36 V | |
Clamping Voltage-Max | 13.6 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AA | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 600 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 1.38 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 8 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | TIN LEAD | |
Terminal Form | C BEND | |
Terminal Position | DUAL |
Alternate Parts for MXSMBJ8.0CA/TR
This table gives cross-reference parts and alternative options found for MXSMBJ8.0CA/TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MXSMBJ8.0CA/TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMBJ8.0CA | Trans Voltage Suppressor Diode, 600W, 8V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN | Jiangsu JieJie Microelectronics Co Ltd | MXSMBJ8.0CA/TR vs SMBJ8.0CA |
SMBJ7.5CA | Trans Voltage Suppressor Diode, 7.5V V(RWM), Bidirectional, | DB Lectro Inc | MXSMBJ8.0CA/TR vs SMBJ7.5CA |
MXLSMBJ8.0CA | Trans Voltage Suppressor Diode, 600W, 8V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA | Microchip Technology Inc | MXSMBJ8.0CA/TR vs MXLSMBJ8.0CA |
SMBJ7.5CA-M3/52 | Trans Voltage Suppressor Diode, 600W, 7.5V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN | Vishay Intertechnologies | MXSMBJ8.0CA/TR vs SMBJ7.5CA-M3/52 |
SMBJ8.0CA | Trans Voltage Suppressor Diode, 600W, 8V V(RWM), Bidirectional, 1 Element, Silicon, SMB, 2 PIN | HY Electronic Corp | MXSMBJ8.0CA/TR vs SMBJ8.0CA |
SMBJ8.0CA | Trans Voltage Suppressor Diode, | Thinking Electronic Industrial Co Ltd | MXSMBJ8.0CA/TR vs SMBJ8.0CA |
MASMBJ8.0CAE3 | Trans Voltage Suppressor Diode, 600W, 8V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA | Microchip Technology Inc | MXSMBJ8.0CA/TR vs MASMBJ8.0CAE3 |
SMBJ7.5CA-E3/52 | DIODE 600 W, BIDIRECTIONAL, SILICON, TVS DIODE, DO-214AA, ROHS COMPLIANT, PLASTIC, SMBJ, 2 PIN, Transient Suppressor | Vishay Semiconductors | MXSMBJ8.0CA/TR vs SMBJ7.5CA-E3/52 |
SMBJ8.0CA-E3 | DIODE 600 W, BIDIRECTIONAL, SILICON, TVS DIODE, DO-214AA, PLASTIC, SMB, 2 PIN, Transient Suppressor | Vishay Semiconductors | MXSMBJ8.0CA/TR vs SMBJ8.0CA-E3 |
SMBJ7.5CAHM3/H | Trans Voltage Suppressor Diode, | Vishay Intertechnologies | MXSMBJ8.0CA/TR vs SMBJ7.5CAHM3/H |