Part Details for MX29F040CTI-70G by Macronix International Co Ltd
Overview of MX29F040CTI-70G by Macronix International Co Ltd
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for MX29F040CTI-70G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1092-1131-ND
|
DigiKey | IC FLASH 4MBIT PARALLEL 32TSOP Min Qty: 1 Lead time: 12 Weeks Container: Tray |
3471 In Stock |
|
$3.2857 / $4.5500 | Buy Now |
DISTI #
MX29F040CTI-70G
|
Avnet Americas | Flash Parallel 5V 4Mbit 512K x 8bit 70ns 32-Pin TSOP-I - Trays (Alt: MX29F040CTI-70G) RoHS: Not Compliant Min Qty: 1560 Package Multiple: 156 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$2.5600 | Buy Now |
DISTI #
MX29F040CTI-70G/TR
|
Avnet Americas | Flash Parallel 5V 4Mbit 512K x 8bit 70ns 32-Pin TSOP-I - Tape and Reel (Alt: MX29F040CTI-70G/TR) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$2.5600 | Buy Now |
|
Future Electronics | MX29F Series 5 V 4Mb (512k x 8) 70 ns Parallel Flash - TSOP-32 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Tray | 4356Tray |
|
$2.5100 / $2.8900 | Buy Now |
|
Bristol Electronics | 82 |
|
RFQ | ||
DISTI #
MX29F040CTI-70G
|
TME | IC: FLASH memory, 4MbFLASH, 512kx8bit, 70ns, TSOP32, parallel Min Qty: 1 | 0 |
|
$2.7700 / $4.5000 | RFQ |
DISTI #
MX29F040CTI-70G/TRAY
|
Avnet Silica | Flash Parallel 5V 4Mbit 512K x 8bit 70ns 32-Pin TSOP-I (Alt: MX29F040CTI-70G/TRAY) RoHS: Compliant Min Qty: 156 Package Multiple: 156 Lead time: 12 Weeks, 0 Days | Silica - 312 |
|
Buy Now | |
|
New Advantage Corporation | MX29F Series 5 V 4Mb (512k x 8) 70 ns Parallel Flash - TSOP-32 RoHS: Compliant Min Qty: 1 Package Multiple: 156 | 13728 |
|
$3.3600 / $3.6000 | Buy Now |
Part Details for MX29F040CTI-70G
MX29F040CTI-70G CAD Models
MX29F040CTI-70G Part Data Attributes:
|
MX29F040CTI-70G
Macronix International Co Ltd
Buy Now
Datasheet
|
Compare Parts:
MX29F040CTI-70G
Macronix International Co Ltd
Flash, 512KX8, 70ns, PDSO32, 8 X 20 MM, ROHS COMPLIANT, MO-142, TSOP1-32
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MACRONIX INTERNATIONAL CO LTD | |
Part Package Code | TSOP1 | |
Package Description | TSOP1, TSSOP32,.8,20 | |
Pin Count | 32 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Factory Lead Time | 12 Weeks | |
Access Time-Max | 70 ns | |
Command User Interface | YES | |
Data Polling | YES | |
Endurance | 100000 Write/Erase Cycles | |
JESD-30 Code | R-PDSO-G32 | |
JESD-609 Code | e6 | |
Length | 18.4 mm | |
Memory Density | 4194304 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Sectors/Size | 8 | |
Number of Terminals | 32 | |
Number of Words | 524288 words | |
Number of Words Code | 512000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 512KX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP1 | |
Package Equivalence Code | TSSOP32,.8,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 260 | |
Programming Voltage | 5 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Sector Size | 64K | |
Standby Current-Max | 0.000005 A | |
Supply Current-Max | 0.05 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN/BISMUTH (SN/BI) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Toggle Bit | YES | |
Type | NOR TYPE | |
Width | 8 mm |
Alternate Parts for MX29F040CTI-70G
This table gives cross-reference parts and alternative options found for MX29F040CTI-70G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MX29F040CTI-70G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SST39SF040-70-4I-NHE | 512K X 8 FLASH 5V PROM, 70 ns, PQCC32, ROHS COMPLIANT, PLASTIC, MO-016AE, LCC-32 | Microchip Technology Inc | MX29F040CTI-70G vs SST39SF040-70-4I-NHE |
SST39SF040-70-4C-PHE | 512K X 8 FLASH 5V PROM, 70 ns, PDIP32, ROHS COMPLIANT, PLASTIC, MO-015AP, PDIP-32 | Microchip Technology Inc | MX29F040CTI-70G vs SST39SF040-70-4C-PHE |
MX29F040CQI-70G | Flash, 512KX8, 70ns, PQCC32, ROHS COMPLIANT, PLASTIC, MS-016, LCC-32 | Macronix International Co Ltd | MX29F040CTI-70G vs MX29F040CQI-70G |
SST39SF040-70-4C-NHE | 512K X 8 FLASH 5V PROM, 70 ns, PQCC32, ROHS COMPLIANT, PLASTIC, MO-016AE, LCC-32 | Microchip Technology Inc | MX29F040CTI-70G vs SST39SF040-70-4C-NHE |