Datasheets
MTMM-102-03-G-S-173 by:

Board Stacking Connector, 2 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT

Part Details for MTMM-102-03-G-S-173 by Samtec Inc

Overview of MTMM-102-03-G-S-173 by Samtec Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for MTMM-102-03-G-S-173

Part # Distributor Description Stock Price Buy
DISTI # MTMM-102-03-G-S-173-ND
DigiKey CONN HEADER VERT 2POS 2MM Lead time: 6 Weeks Container: Bulk Temporarily Out of Stock
Buy Now
DISTI # MTMM-102-03-G-S-17
Avnet Americas Conn Unshrouded Header HDR 2 POS 2mm Solder ST Thru-Hole Tube - Bulk (Alt: MTMM-102-03-G-S-17) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk 0
RFQ
Onlinecomponents.com 2.00 mm Variable Post Height Terminal Strip RoHS: Compliant 0
  • 1 $0.6100
  • 25 $0.5460
  • 100 $0.3680
  • 1,000 $0.2900
  • 10,000 $0.2800
  • 12,500 $0.2449
  • 25,000 $0.2206
  • 100,000 $0.2129
$0.2129 / $0.6100 Buy Now
Master Electronics 2.00 mm Variable Post Height Terminal Strip RoHS: Compliant 0
  • 1 $0.6100
  • 25 $0.5460
  • 100 $0.3680
  • 1,000 $0.2900
  • 10,000 $0.2800
  • 12,500 $0.2449
  • 25,000 $0.2206
  • 100,000 $0.2129
$0.2129 / $0.6100 Buy Now

Part Details for MTMM-102-03-G-S-173

MTMM-102-03-G-S-173 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

MTMM-102-03-G-S-173 Part Data Attributes

MTMM-102-03-G-S-173 Samtec Inc
Buy Now Datasheet
Compare Parts:
MTMM-102-03-G-S-173 Samtec Inc Board Stacking Connector, 2 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer SAMTEC INC
Package Description ROHS COMPLIANT
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8536.69.40.40
Connector Type BOARD STACKING CONNECTOR
Contact Finish Mating GOLD (20) OVER NICKEL (50)
Contact Finish Termination GOLD
Contact Gender MALE
Contact Material PHOSPHOR BRONZE
DIN Conformance NO
Filter Feature NO
IEC Conformance NO
JESD-609 Code e4
MIL Conformance NO
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO
Mounting Style STRAIGHT
Mounting Type BOARD
Number Of Connectors ONE
Number of Rows Loaded 1
Option GENERAL PURPOSE
Rated Current (Signal) 3.2 A
Terminal Pitch 2 mm
Termination Type SOLDER
Total Number of Contacts 2

Alternate Parts for MTMM-102-03-G-S-173

This table gives cross-reference parts and alternative options found for MTMM-102-03-G-S-173. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MTMM-102-03-G-S-173, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
MTMM-102-04-G-S-148 Board Stacking Connector, 2 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT Samtec Inc MTMM-102-03-G-S-173 vs MTMM-102-04-G-S-148
MTMM-102-02-G-S-020 Board Stacking Connector, 2 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT Samtec Inc MTMM-102-03-G-S-173 vs MTMM-102-02-G-S-020
MTMM-102-02-S-S-100 Board Stacking Connector, 2 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Samtec Inc MTMM-102-03-G-S-173 vs MTMM-102-02-S-S-100
MTMM-102-03-S-S-170 Board Stacking Connector, 2 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Samtec Inc MTMM-102-03-G-S-173 vs MTMM-102-03-S-S-170
MTMM-102-02-G-S-126 Board Stacking Connector, 2 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT Samtec Inc MTMM-102-03-G-S-173 vs MTMM-102-02-G-S-126
MTMM-102-03-G-S-150 Board Stacking Connector, 2 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT Samtec Inc MTMM-102-03-G-S-173 vs MTMM-102-03-G-S-150
MTMM-102-02-G-S-196 Board Stacking Connector, 2 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, LEAD FREE Samtec Inc MTMM-102-03-G-S-173 vs MTMM-102-02-G-S-196
MTMM-102-02-T-S-160 Board Stacking Connector, 2 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT Samtec Inc MTMM-102-03-G-S-173 vs MTMM-102-02-T-S-160
MTMM-102-02-T-S-110 Board Stacking Connector, 2 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Samtec Inc MTMM-102-03-G-S-173 vs MTMM-102-02-T-S-110
MTMM-102-03-T-S-160 Board Stacking Connector, 2 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT Samtec Inc MTMM-102-03-G-S-173 vs MTMM-102-03-T-S-160
Part Number Description Manufacturer Compare
MTMM-102-03-TM-S-188 Board Stacking Connector, 2 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Samtec Inc MTMM-102-03-G-S-173 vs MTMM-102-03-TM-S-188
MTMM-102-02-T-S-095 Board Stacking Connector, 2 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT Samtec Inc MTMM-102-03-G-S-173 vs MTMM-102-02-T-S-095
MTMM-102-02-G-S-002 Board Stacking Connector, 2 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT Samtec Inc MTMM-102-03-G-S-173 vs MTMM-102-02-G-S-002
MTMM-102-03-G-S-120 Board Stacking Connector, 2 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Samtec Inc MTMM-102-03-G-S-173 vs MTMM-102-03-G-S-120
MTMM-102-04-G-S-165 Board Stacking Connector, 2 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT Samtec Inc MTMM-102-03-G-S-173 vs MTMM-102-04-G-S-165
MTMM-102-02-T-S-110 Board Stacking Connector, 2 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Samtec Inc MTMM-102-03-G-S-173 vs MTMM-102-02-T-S-110
MTMM-102-02-T-S-094 Board Stacking Connector, 2 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT Samtec Inc MTMM-102-03-G-S-173 vs MTMM-102-02-T-S-094
MTMM-102-03-T-S-240 Board Stacking Connector, 2 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT Samtec Inc MTMM-102-03-G-S-173 vs MTMM-102-03-T-S-240
MTMM-102-04-T-S-185 Board Stacking Connector, 2 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT Samtec Inc MTMM-102-03-G-S-173 vs MTMM-102-04-T-S-185
MTMM-102-03-T-S-020 Board Stacking Connector, 2 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT Samtec Inc MTMM-102-03-G-S-173 vs MTMM-102-03-T-S-020

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MTMM-102-03-G-S-173 by Samtec Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MTMM-102-03-G-S-173 by Samtec Inc

  • Please alert me when MTMM-102-03-G-S-173 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following MTMM-102-03-G-S-173 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MTMM-102-03-G-S-173 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following MTMM-102-03-G-S-173 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MTMM-102-03-G-S-173.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MTMM-102-03-G-S-173 by Samtec Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: