Part Details for MT47H128M16HG-25E:C by Micron Technology Inc
Overview of MT47H128M16HG-25E:C by Micron Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MT47H128M16HG-25E:C
MT47H128M16HG-25E:C CAD Models
MT47H128M16HG-25E:C Part Data Attributes:
|
MT47H128M16HG-25E:C
Micron Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MT47H128M16HG-25E:C
Micron Technology Inc
DDR DRAM, 128MX16, 0.4ns, CMOS, PBGA84, 11.5 X 14 MM, ROHS COMPLIANT, FBGA-84
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICRON TECHNOLOGY INC | |
Part Package Code | BGA | |
Package Description | TFBGA, | |
Pin Count | 84 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.36 | |
Access Mode | MULTI BANK PAGE BURST | |
Access Time-Max | 0.4 ns | |
Additional Feature | AUTO/SELF REFRESH | |
JESD-30 Code | R-PBGA-B84 | |
JESD-609 Code | e1 | |
Length | 14 mm | |
Memory Density | 2147483648 bit | |
Memory IC Type | DDR2 DRAM | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 84 | |
Number of Words | 134217728 words | |
Number of Words Code | 128000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Organization | 128MX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFBGA | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, THIN PROFILE, FINE PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Self Refresh | YES | |
Supply Voltage-Max (Vsup) | 1.9 V | |
Supply Voltage-Min (Vsup) | 1.7 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Width | 11.5 mm |
Alternate Parts for MT47H128M16HG-25E:C
This table gives cross-reference parts and alternative options found for MT47H128M16HG-25E:C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MT47H128M16HG-25E:C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MT47H128M16PK-25EIT:C | DDR DRAM, 128MX16, 0.4ns, CMOS, PBGA84, 9 X 12.50 MM, FBGA-84 | Micron Technology Inc | MT47H128M16HG-25E:C vs MT47H128M16PK-25EIT:C |
IS46DR16128-3DBLA1 | DDR DRAM, 128MX16, 0.45ns, CMOS, PBGA84, 10.50 X 13.50 MM, 1.40 MM HEIGHT, 0.80 MM PITCH, LEAD FREE, LFBGA-84 | Integrated Silicon Solution Inc | MT47H128M16HG-25E:C vs IS46DR16128-3DBLA1 |
MT47H128M16HG-3EIT:A | DDR DRAM, 128MX16, 0.45ns, CMOS, PBGA84, 11.50 X 14 MM, ROHS COMPLIANT, FBGA-84 | Micron Technology Inc | MT47H128M16HG-25E:C vs MT47H128M16HG-3EIT:A |
IS43DR16128-3DBLI | DDR DRAM, 128MX16, 0.45ns, CMOS, PBGA84, 10.50 X 13.50 MM, 1.40 MM HEIGHT, 0.80 MM PITCH, LEAD FREE, LFBGA-84 | Integrated Silicon Solution Inc | MT47H128M16HG-25E:C vs IS43DR16128-3DBLI |
SCB18T2G160AF-25EI | DDR DRAM, | Xi'an UniIC Semiconductors Co Ltd | MT47H128M16HG-25E:C vs SCB18T2G160AF-25EI |
V59C1G02168QCP25A | DDR DRAM, | ProMOS Technologies Inc | MT47H128M16HG-25E:C vs V59C1G02168QCP25A |
MT47H128M16HG-25E:A | DDR DRAM, 128MX16, 0.4ns, CMOS, PBGA84, 11.50 X 14 MM, ROHS COMPLIANT, FBGA-84 | Micron Technology Inc | MT47H128M16HG-25E:C vs MT47H128M16HG-25E:A |
SCB18T2G160AF-25DX | DDR DRAM, | Xi'an UniIC Semiconductors Co Ltd | MT47H128M16HG-25E:C vs SCB18T2G160AF-25DX |
IS46DR16128C-25DBLA1 | DDR DRAM, 128MX16, 0.4ns, CMOS, PBGA84, WBGA-84 | Integrated Silicon Solution Inc | MT47H128M16HG-25E:C vs IS46DR16128C-25DBLA1 |
IS46DR16128C-25DBLA2 | DDR DRAM, 128MX16, 0.4ns, CMOS, PBGA84, WBGA-84 | Integrated Silicon Solution Inc | MT47H128M16HG-25E:C vs IS46DR16128C-25DBLA2 |