Datasheets
MT41K256M16TW-107IT:PTR by: Micron Technology Inc

DDR DRAM, 256MX16, 20ns, CMOS, PBGA96, 8 X 14 MM, ROHS COMPLIANT, FBGA-96

Part Details for MT41K256M16TW-107IT:PTR by Micron Technology Inc

Overview of MT41K256M16TW-107IT:PTR by Micron Technology Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Computing and Data Storage

Part Details for MT41K256M16TW-107IT:PTR

MT41K256M16TW-107IT:PTR CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

MT41K256M16TW-107IT:PTR Part Data Attributes:

MT41K256M16TW-107IT:PTR Micron Technology Inc
Buy Now Datasheet
Compare Parts:
MT41K256M16TW-107IT:PTR Micron Technology Inc DDR DRAM, 256MX16, 20ns, CMOS, PBGA96, 8 X 14 MM, ROHS COMPLIANT, FBGA-96
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer MICRON TECHNOLOGY INC
Package Description 8 X 14 MM, ROHS COMPLIANT, FBGA-96
Reach Compliance Code not_compliant
ECCN Code EAR99
HTS Code 8542.32.00.36
Access Mode MULTI BANK PAGE BURST
Access Time-Max 20 ns
Additional Feature AUTO/SELF REFRESH; ALSO OPERATES AT 1.5V NOMINAL SUPPLY
JESD-30 Code R-PBGA-B96
Length 14 mm
Memory Density 4294967296 bit
Memory IC Type DDR3L DRAM
Memory Width 16
Number of Functions 1
Number of Ports 1
Number of Terminals 96
Number of Words 268435456 words
Number of Words Code 256000000
Operating Mode SYNCHRONOUS
Organization 256MX16
Package Body Material PLASTIC/EPOXY
Package Code TFBGA
Package Shape RECTANGULAR
Package Style GRID ARRAY, THIN PROFILE, FINE PITCH
Peak Reflow Temperature (Cel) 260
Seated Height-Max 1.2 mm
Self Refresh YES
Supply Voltage-Max (Vsup) 1.45 V
Supply Voltage-Min (Vsup) 1.283 V
Supply Voltage-Nom (Vsup) 1.35 V
Surface Mount YES
Technology CMOS
Terminal Finish TIN SILVER COPPER
Terminal Form BALL
Terminal Pitch 0.8 mm
Terminal Position BOTTOM
Time@Peak Reflow Temperature-Max (s) 30
Width 8 mm

Alternate Parts for MT41K256M16TW-107IT:PTR

This table gives cross-reference parts and alternative options found for MT41K256M16TW-107IT:PTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MT41K256M16TW-107IT:PTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
NT5CC256M16DP-EKH DDR DRAM, 256MX16, CMOS, PBGA96, VFBGA-96 Nanya Technology Corporation MT41K256M16TW-107IT:PTR vs NT5CC256M16DP-EKH
MT41K256M16LY-107:N DDR DRAM, 256MX16, CMOS, PBGA96, FBGA-96 Micron Technology Inc MT41K256M16TW-107IT:PTR vs MT41K256M16LY-107:N
MT41K256M16TW-107AIT:P DDR DRAM, 256MX16, CMOS, PBGA96, 8 X 14 MM, LEAD FREE, FBGA-96 Micron Technology Inc MT41K256M16TW-107IT:PTR vs MT41K256M16TW-107AIT:P
NT5CC256M16DP-EKT DDR DRAM, 256MX16, CMOS, PBGA96, VFBGA-96 Nanya Technology Corporation MT41K256M16TW-107IT:PTR vs NT5CC256M16DP-EKT
NT5CC256M16DP-EKA DDR DRAM, 256MX16, CMOS, PBGA96, VFBGA-96 Nanya Technology Corporation MT41K256M16TW-107IT:PTR vs NT5CC256M16DP-EKA
MT41K256M16TW-107AAT:P DDR DRAM, 256MX16, CMOS, PBGA96, FBGA-96 Micron Technology Inc MT41K256M16TW-107IT:PTR vs MT41K256M16TW-107AAT:P
MT41K256M16TW-107AUT:P DDR DRAM, 256MX16, CMOS, PBGA96, FBGA-96 Micron Technology Inc MT41K256M16TW-107IT:PTR vs MT41K256M16TW-107AUT:P
MT41K256M16TW-107:P DDR DRAM, 256MX16, 20ns, CMOS, PBGA96, FBGA-96 Micron Technology Inc MT41K256M16TW-107IT:PTR vs MT41K256M16TW-107:P
Part Number Description Manufacturer Compare
H5TC4G63MFR-H9I DDR DRAM, 256MX16, 0.255ns, CMOS, PBGA96, HALOGEN FREE AND ROHS COMPLIANT, FBGA-96 SK Hynix Inc MT41K256M16TW-107IT:PTR vs H5TC4G63MFR-H9I
H5TC4G63MFR-G7A DDR DRAM, 256MX16, CMOS, PBGA96, HALOGEN FREE AND ROHS COMPLIANT, FBGA-96 SK Hynix Inc MT41K256M16TW-107IT:PTR vs H5TC4G63MFR-G7A
H5TC4G63MFR-H9C DDR DRAM, 256MX16, 0.255ns, CMOS, PBGA96, HALOGEN FREE AND ROHS COMPLIANT, FBGA-96 SK Hynix Inc MT41K256M16TW-107IT:PTR vs H5TC4G63MFR-H9C
MT41K256M16HA-125AIT:E DDR DRAM, 256MX16, CMOS, PBGA96, 9 X 14 MM, LEAD FREE, FBGA-96 Micron Technology Inc MT41K256M16TW-107IT:PTR vs MT41K256M16HA-125AIT:E
MT41K256M16HA-125XIT:E DDR DRAM, 256MX16, CMOS, PBGA96, 9 X 14 MM, ROHS COMPLIANT, FBGA-96 Micron Technology Inc MT41K256M16TW-107IT:PTR vs MT41K256M16HA-125XIT:E
MT41K256M16HA-107IT:E DDR DRAM, 256MX16, CMOS, PBGA96, 9 X 14 MM, LEAD FREE, FBGA-96 Micron Technology Inc MT41K256M16TW-107IT:PTR vs MT41K256M16HA-107IT:E
MT41K256M16HA-125M:E DDR DRAM, 256MX16, 0.225ns, CMOS, PBGA96, 9 X 14 MM, LEAD FREE, FBGA-96 Micron Technology Inc MT41K256M16TW-107IT:PTR vs MT41K256M16HA-125M:E
H5TC4G63MFR-PBI DDR DRAM, 256MX16, 0.225ns, CMOS, PBGA96, HALOGEN FREE AND ROHS COMPLIANT, FBGA-96 SK Hynix Inc MT41K256M16TW-107IT:PTR vs H5TC4G63MFR-PBI
MT41K256M16HA-107G DDR DRAM, 256MX16, CMOS, PBGA96, 10 X 14 MM, LEAD FREE, FBGA-96 Micron Technology Inc MT41K256M16TW-107IT:PTR vs MT41K256M16HA-107G
MT41K256M16HA-125IT:ETR DDR DRAM, 256MX16, CMOS, PBGA96, 9 X 14 MM, LEAD FREE, FBGA-96 Micron Technology Inc MT41K256M16TW-107IT:PTR vs MT41K256M16HA-125IT:ETR

MT41K256M16TW-107IT:PTR Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MT41K256M16TW-107IT:PTR by Micron Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MT41K256M16TW-107IT:PTR by Micron Technology Inc

  • Please alert me when MT41K256M16TW-107IT:PTR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following MT41K256M16TW-107IT:PTR alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MT41K256M16TW-107IT:PTR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following MT41K256M16TW-107IT:PTR alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MT41K256M16TW-107IT:PTR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MT41K256M16TW-107IT:PTR by Micron Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: