Part Details for MT41K128M16JT-125 by Micron Technology Inc
Overview of MT41K128M16JT-125 by Micron Technology Inc
- Distributor Offerings: (24 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MT41K128M16JT-125
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MT41K128M16JT-125
|
Avnet Americas | DRAM, DDR3L, 2 Gbit, 128M x 16bit, 800 MHz, 96 Pins, FBGA - Bulk (Alt: MT41K128M16JT-125) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 6198 |
|
$3.4892 / $4.1470 | Buy Now |
DISTI #
MT41K128M16JT-125
|
Avnet Americas | DRAM Chip DDR3L SDRAM 2G-Bit 128Mx16 1.35V 96-Pin F-BGA T/R - Tape and Reel (Alt: MT41K128M16JT-125) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 18 Weeks, 0 Days Container: Reel | 4000 |
|
$3.3604 / $3.8482 | Buy Now |
DISTI #
MT41K128M16JT-125
|
Avnet Americas | DRAM Chip DDR3L SDRAM 2G-Bit 128Mx16 1.35V 96-Pin F-BGA T/R - Tape and Reel (Alt: MT41K128M16JT-125) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 18 Weeks, 0 Days Container: Reel | 2000 |
|
$6.4852 / $7.4266 | Buy Now |
DISTI #
MT41K128M16JT-125
|
Avnet Americas | DRAM, DDR3L, 2 Gbit, 128M x 16bit, 800 MHz, 96 Pins, FBGA - Bulk (Alt: MT41K128M16JT-125) RoHS: Compliant Min Qty: 1224 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 1173 |
|
$3.6952 / $4.2316 | Buy Now |
DISTI #
MT41K128M16JT-125
|
Avnet Americas | DRAM Chip DDR3L SDRAM 2G-Bit 128Mx16 1.35V 96-Pin F-BGA T/R - Bulk (Alt: MT41K128M16JT-125) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 123 |
|
$3.3062 / $3.9295 | Buy Now |
DISTI #
MT41K128M16JT-125
|
Avnet Americas | DRAM Chip DDR3L RS SDRAM 2G-Bit 128Mx16 1.35V 96-Pin F-BGA - Bulk (Alt: MT41K128M16JT-125) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
MT41K128M16JT-125
|
Avnet Americas | DRAM, DDR3L, 2 Gbit, 128M x 16bit, 800 MHz, 96 Pins, FBGA - Trays (Alt: MT41K128M16JT-125) RoHS: Compliant Min Qty: 1224 Package Multiple: 1224 Lead time: 18 Weeks, 0 Days Container: Tray | 0 |
|
$4.2532 / $4.8706 | Buy Now |
DISTI #
MT41K128M16JT-125
|
Avnet Americas | DRAMs Parts and Modules - Bulk (Alt: MT41K128M16JT-125) RoHS: Compliant Min Qty: 1224 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$6.4852 / $7.4266 | Buy Now |
DISTI #
MT41K128M16JT-125
|
Avnet Americas | DRAM Chip DDR3L SDRAM 2G-Bit 128M x 16 1.35V 96-Pin F-BGA T/R - Tape and Reel (Alt: MT41K128M16JT-125) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$3.5464 / $4.0612 | Buy Now |
DISTI #
MT41K128M16JT-125
|
Avnet Americas | DRAM Chip DDR3 SDRAM 2G-Bit 128Mx16 1.5V 96-Pin F-BGA T/R - Tape and Reel (Alt: MT41K128M16JT-125) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$3.6952 / $4.2316 | Buy Now |
Part Details for MT41K128M16JT-125
MT41K128M16JT-125 CAD Models
MT41K128M16JT-125 Part Data Attributes:
|
MT41K128M16JT-125
Micron Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MT41K128M16JT-125
Micron Technology Inc
DDR DRAM, 128MX16, CMOS, PBGA96, 8 X 14 MM, LEAD FREE, FBGA-96
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICRON TECHNOLOGY INC | |
Package Description | 8 X 14 MM, LEAD FREE, FBGA-96 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.36 | |
Access Mode | MULTI BANK PAGE BURST | |
Additional Feature | AUTO/SELF REFRESH | |
JESD-30 Code | R-PBGA-B96 | |
JESD-609 Code | e1 | |
Length | 14 mm | |
Memory Density | 2147483648 bit | |
Memory IC Type | DDR3L DRAM | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 96 | |
Number of Words | 134217728 words | |
Number of Words Code | 128000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Organization | 128MX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFBGA | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.2 mm | |
Self Refresh | YES | |
Supply Voltage-Max (Vsup) | 1.45 V | |
Supply Voltage-Min (Vsup) | 1.283 V | |
Supply Voltage-Nom (Vsup) | 1.35 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 8 mm |
Alternate Parts for MT41K128M16JT-125
This table gives cross-reference parts and alternative options found for MT41K128M16JT-125. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MT41K128M16JT-125, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MT41K128M16JT-125:KTR | DDR DRAM, 128MX16, CMOS, PBGA96, 8 X 14 MM, 1.20 MM HEIGHT, LEAD FREE, FBGA-96 | Micron Technology Inc | MT41K128M16JT-125 vs MT41K128M16JT-125:KTR |
MT41K128M16JT-125M:KTR | DDR DRAM, | Micron Technology Inc | MT41K128M16JT-125 vs MT41K128M16JT-125M:KTR |
MT41K128M16JT-125MAIT | DDR DRAM, 128MX16, CMOS, PBGA96, 8 X 14 MM, LEAD FREE, FBGA-96 | Micron Technology Inc | MT41K128M16JT-125 vs MT41K128M16JT-125MAIT |
MT41K128M16JT-125M:K | DDR DRAM, 128MX16, CMOS, PBGA96, 8 X 14 MM, LEAD FREE, FBGA-96 | Micron Technology Inc | MT41K128M16JT-125 vs MT41K128M16JT-125M:K |
MT41K128M16JT-125AIT:K | DDR DRAM, 128MX16, CMOS, PBGA96, FBGA-96 | Micron Technology Inc | MT41K128M16JT-125 vs MT41K128M16JT-125AIT:K |
MT41K128M16JT-125XIT | DDR DRAM, 128MX16, CMOS, PBGA96, 8 X 14 MM, LEAD FREE, FBGA-96 | Micron Technology Inc | MT41K128M16JT-125 vs MT41K128M16JT-125XIT |
MT41K128M16JT-125AAT | DDR DRAM, 128MX16, CMOS, PBGA96, 8 X 14 MM, LEAD FREE, FBGA-96 | Micron Technology Inc | MT41K128M16JT-125 vs MT41K128M16JT-125AAT |
MT41K128M16JT-125IT | DDR DRAM, 128MX16, CMOS, PBGA96, 8 X 14 MM, LEAD FREE, FBGA-96 | Micron Technology Inc | MT41K128M16JT-125 vs MT41K128M16JT-125IT |
MT41K128M16JT-125AAT:K | DDR DRAM, 128MX16, CMOS, PBGA96, FBGA-96 | Micron Technology Inc | MT41K128M16JT-125 vs MT41K128M16JT-125AAT:K |
MT41K128M16JT-125:K | DDR DRAM, 128MX16, 0.225ns, CMOS, PBGA96, 8 X 14 MM, LEAD FREE, FBGA-96 | Micron Technology Inc | MT41K128M16JT-125 vs MT41K128M16JT-125:K |