Part Details for MT41K128M16JT-107:KTR by Micron Technology Inc
Overview of MT41K128M16JT-107:KTR by Micron Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MT41K128M16JT-107:KTR
MT41K128M16JT-107:KTR CAD Models
MT41K128M16JT-107:KTR Part Data Attributes:
|
MT41K128M16JT-107:KTR
Micron Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MT41K128M16JT-107:KTR
Micron Technology Inc
DDR DRAM,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICRON TECHNOLOGY INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.36 | |
Access Mode | MULTI BANK PAGE BURST | |
Clock Frequency-Max (fCLK) | 934.5 MHz | |
I/O Type | COMMON | |
Interleaved Burst Length | 8 | |
JESD-30 Code | R-PBGA-B96 | |
JESD-609 Code | e1 | |
Length | 14 mm | |
Memory Density | 2147483648 bit | |
Memory IC Type | DDR3L DRAM | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 96 | |
Number of Words | 134217728 words | |
Number of Words Code | 128000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 95 °C | |
Operating Temperature-Min | ||
Organization | 128MX16 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFBGA | |
Package Equivalence Code | BGA96,9X16,32 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, THIN PROFILE, FINE PITCH | |
Refresh Cycles | 8192 | |
Seated Height-Max | 1.2 mm | |
Self Refresh | YES | |
Sequential Burst Length | 8 | |
Supply Voltage-Max (Vsup) | 1.45 V | |
Supply Voltage-Min (Vsup) | 1.283 V | |
Supply Voltage-Nom (Vsup) | 1.35 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Width | 8 mm |
Alternate Parts for MT41K128M16JT-107:KTR
This table gives cross-reference parts and alternative options found for MT41K128M16JT-107:KTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MT41K128M16JT-107:KTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MT41K128M16JT-107IT | DDR DRAM, 128MX16, CMOS, PBGA96, 8 X 14 MM, LEAD FREE, FBGA-96 | Micron Technology Inc | MT41K128M16JT-107:KTR vs MT41K128M16JT-107IT |
MT41K128M16JT-107 | DDR DRAM, 128MX16, CMOS, PBGA96, 8 X 14 MM, LEAD FREE, FBGA-96 | Micron Technology Inc | MT41K128M16JT-107:KTR vs MT41K128M16JT-107 |
MT41K128M16JT-107:K | DDR DRAM, 128MX16, 0.195ns, CMOS, PBGA96, 8 X 14 MM, 1.20 MM HEIGHT, LEAD FREE, FBGA-96 | Micron Technology Inc | MT41K128M16JT-107:KTR vs MT41K128M16JT-107:K |
MYX4DDR3L128M16JT-125 | DDR DRAM, 128MX16, CMOS, PBGA96, 8 X 14 MM, FBGA-96 | Micross Components | MT41K128M16JT-107:KTR vs MYX4DDR3L128M16JT-125 |