Part Details for MSL0053D330C2N3 by Mallory Sonalert Products Inc
Overview of MSL0053D330C2N3 by Mallory Sonalert Products Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Part Details for MSL0053D330C2N3
MSL0053D330C2N3 CAD Models
MSL0053D330C2N3 Part Data Attributes
|
MSL0053D330C2N3
Mallory Sonalert Products Inc
Buy Now
Datasheet
|
Compare Parts:
MSL0053D330C2N3
Mallory Sonalert Products Inc
Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 20% +Tol, 0% -Tol, 53uF, Chassis Mount,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MALLORY SONALERT PRODUCTS INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
Capacitance | 53 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
Mounting Feature | CHASSIS MOUNT | |
Negative Tolerance | ||
Number of Terminals | 2 | |
Operating Temperature-Max | 65 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Polarity | NON-POLARIZED | |
Positive Tolerance | 20% | |
Rated (AC) Voltage (URac) | 330 V | |
Surface Mount | NO | |
Terminal Shape | LUG |