Part Details for MSASL32MSB7476KPNB25 by TAIYO YUDEN
Overview of MSASL32MSB7476KPNB25 by TAIYO YUDEN
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MSASL32MSB7476KPNB25
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
587-MSASL32MSB7476KPNB25CT-ND
|
DigiKey | CAP CER 47UF 10V X7R 1210 Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
820 In Stock |
|
$0.2467 / $0.8300 | Buy Now |
DISTI #
MSASL32MSB7476KPNB
|
Avnet Americas | CAP ,MLCC ,1210,10V ,X7R,47UF 10% ,T&R - Tape and Reel (Alt: MSASL32MSB7476KPNB) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 11 Weeks, 0 Days Container: Reel | 0 |
|
$0.2797 / $0.3257 | Buy Now |
DISTI #
963-MSASL32MSB7476KP
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 10V 47uF X7R 1210 10 % RoHS: Compliant | 1759 |
|
$0.2460 / $0.8300 | Buy Now |
|
Future Electronics | CAP,MLCC,1210,10V,X7R,47UF±10%,T&R RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 1000Reel |
|
$0.2200 / $0.2350 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.2720 / $0.3313 | Buy Now |
DISTI #
MSASL32MSB7476KPNB25
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 10V 47uF X7R 1210 10 % RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel | Americas - 0 |
|
$0.2440 / $0.2960 | Buy Now |
DISTI #
MSASL32MSB7476KPNB25
|
Avnet Abacus | CAP ,MLCC ,1210,10V ,X7R,47UF 10% ,T&R (Alt: MSASL32MSB7476KPNB25) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
LCSC | 10V 47uF X7R 10% 1210 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS | 18880 |
|
$0.0952 / $0.1789 | Buy Now |
Part Details for MSASL32MSB7476KPNB25
MSASL32MSB7476KPNB25 CAD Models
MSASL32MSB7476KPNB25 Part Data Attributes:
|
MSASL32MSB7476KPNB25
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
MSASL32MSB7476KPNB25
TAIYO YUDEN
Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, 15% TC, 47uF, Surface Mount, 1210, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 11 Weeks | |
Capacitance | 47 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2.5 mm | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, Embossed, 7 Inch | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 10 V | |
Size Code | 1210 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 2.5 mm |
Alternate Parts for MSASL32MSB7476KPNB25
This table gives cross-reference parts and alternative options found for MSASL32MSB7476KPNB25. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MSASL32MSB7476KPNB25, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MLASL32MSB7476KPNB25 | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, 15% TC, 47uF, Surface Mount, 1210, CHIP | TAIYO YUDEN | MSASL32MSB7476KPNB25 vs MLASL32MSB7476KPNB25 |