Part Details for MRFG35010AR5 by Freescale Semiconductor
Overview of MRFG35010AR5 by Freescale Semiconductor
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MRFG35010AR5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | RF C Band, Gallium Arsenide, N-Channel, High Electron Mobility FET RoHS: Compliant Status: Obsolete Min Qty: 1 | 14 |
|
$52.4900 / $61.7500 | Buy Now |
Part Details for MRFG35010AR5
MRFG35010AR5 CAD Models
MRFG35010AR5 Part Data Attributes
|
MRFG35010AR5
Freescale Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MRFG35010AR5
Freescale Semiconductor
C BAND, GaAs, N-CHANNEL, RF POWER, HEMFET, ROHS COMPLIANT, NI-360HF, CASE 360D-02, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FREESCALE SEMICONDUCTOR INC | |
Package Description | ROHS COMPLIANT, NI-360HF, CASE 360D-02, 2 PIN | |
Pin Count | 2 | |
Manufacturer Package Code | CASE 360D-02 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Case Connection | SOURCE | |
Configuration | SINGLE | |
DS Breakdown Voltage-Min | 15 V | |
FET Technology | HIGH ELECTRON MOBILITY | |
Highest Frequency Band | C BAND | |
JESD-30 Code | R-CDFM-F2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Mode | DEPLETION MODE | |
Operating Temperature-Max | 175 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | GALLIUM ARSENIDE |
Alternate Parts for MRFG35010AR5
This table gives cross-reference parts and alternative options found for MRFG35010AR5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MRFG35010AR5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MRFG35010MT1 | RF POWER, FET | NXP Semiconductors | MRFG35010AR5 vs MRFG35010MT1 |
MRFG35010ANT1 | C BAND, GaAs, N-CHANNEL, RF POWER, HEMFET | NXP Semiconductors | MRFG35010AR5 vs MRFG35010ANT1 |
MRFG35020AR1 | S BAND, GaAs, N-CHANNEL, RF POWER, HEMFET, ROHS COMPLIANT, NI-360, CASE 360E-01, 2 PIN | Freescale Semiconductor | MRFG35010AR5 vs MRFG35020AR1 |
MRFG35010 | S BAND, GaAs, N-CHANNEL, RF POWER, HEMFET, ROHS COMPLIANT, NI-360HF, CASE 360D-02, 2 PIN | Freescale Semiconductor | MRFG35010AR5 vs MRFG35010 |
MRFG35010R1 | S BAND, GaAs, N-CHANNEL, RF POWER, HEMFET, ROHS COMPLIANT, NI-360HF, CASE 360D-02, 2 PIN | Freescale Semiconductor | MRFG35010AR5 vs MRFG35010R1 |
MRFG35010NT1 | RF POWER, FET | NXP Semiconductors | MRFG35010AR5 vs MRFG35010NT1 |
MRFG35010AR1 | S BAND, GaAs, N-CHANNEL, RF POWER, HEMFET, ROHS COMPLIANT, NI-360HF, CASE 360D-02, 2 PIN | Freescale Semiconductor | MRFG35010AR5 vs MRFG35010AR1 |
MRFG35010ANT1 | C BAND, GaAs, N-CHANNEL, RF POWER, HEMFET, ROHS COMPLIANT, PLASTIC, PLD-1.5, CASE 466-03, 4 PIN | Freescale Semiconductor | MRFG35010AR5 vs MRFG35010ANT1 |