Part Details for MPXM2053GST1 by NXP Semiconductors
Overview of MPXM2053GST1 by NXP Semiconductors
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MPXM2053GST1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64AH4207
|
Newark | Pressure Sensor, 50Kpa, -40 To 125Deg C Rohs Compliant: Yes |Nxp MPXM2053GST1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 1710 |
|
$8.4300 / $13.6200 | Buy Now |
DISTI #
75C3878
|
Newark | Pressure Sensor, 0 To 50Kpa, Mpak-4, Pressure Type:Absolute, Sensitivity, V/P:0.8Mv/Kpa, Operating Pressure Min:0Kpa, Operating Pressure Max:50Kpa, Supply Voltage Min:10V, Supply Voltage Max:16V, Sensor Case Style:Mpak, Msl:- Rohs Compliant: Yes |Nxp MPXM2053GST1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$8.4300 / $13.6200 | Buy Now |
DISTI #
568-13748-1-ND
|
DigiKey | SENSOR 7.25PSIG 0.12" .04V 5MPAK Min Qty: 1 Lead time: 39 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4398 In Stock |
|
$7.5080 / $13.1000 | Buy Now |
DISTI #
MPXM2053GST1
|
Avnet Americas | Pressure Sensor 0kPa to 50kPa Gauge 5-Pin Case 1320A-02 T/R - Tape and Reel (Alt: MPXM2053GST1) RoHS: Compliant Min Qty: 800 Package Multiple: 400 Lead time: 39 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
841-MPXM2053GST1
|
Mouser Electronics | Board Mount Pressure Sensors COMPENSATED MINI-PAK RoHS: Compliant | 392 |
|
$7.4300 / $13.1000 | Buy Now |
|
Future Electronics | Pressure Sensor 0V to 0.04V 0kPa to 50kPa Absolute 5-Pin(4+Tab) M-PAC T/R RoHS: Compliant pbFree: Yes Min Qty: 800 Package Multiple: 800 Lead time: 39 Weeks Container: Reel | 0Reel |
|
$7.2900 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 200 |
|
RFQ | |
DISTI #
MPXM2053GST1
|
Avnet Silica | Pressure Sensor 0kPa to 50kPa Gauge 5-Pin Case 1320A-02 T/R (Alt: MPXM2053GST1) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Lead time: 41 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
MPXM2053GST1
|
EBV Elektronik | Pressure Sensor 0kPa to 50kPa Gauge 5-Pin Case 1320A-02 T/R (Alt: MPXM2053GST1) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Lead time: 41 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Win Source Electronics | SENS PRESSURE 7.25 PSI MAX MPAK | 38000 |
|
$6.5950 / $9.8920 | Buy Now |
Part Details for MPXM2053GST1
MPXM2053GST1 CAD Models
MPXM2053GST1 Part Data Attributes
|
MPXM2053GST1
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MPXM2053GST1
NXP Semiconductors
GAGE, PEIZORESISTIVE PRESSURE SENSOR, 0-7.25Psi, 0.4%, 0-40mV, RECTANGULAR, SURFACE MOUNT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 39 Weeks | |
Samacsys Manufacturer | NXP | |
Accuracy-Max (%) | 0.4% | |
Additional Feature | TEMPERATURE COMPENSATED | |
Body Breadth | 6.35 mm | |
Body Height | 4.06 mm | |
Body Length or Diameter | 8.38 mm | |
Linearity (%) | 0.4 % | |
Mounting Feature | SURFACE MOUNT | |
Offset-Nom | 0MV | |
Operating Current-Max | 6 mA | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Range | 0-40mV | |
Output Type | ANALOG VOLTAGE | |
Package Shape/Style | RECTANGULAR | |
Port Type | STRAIGHT | |
Pressure Range-Max | 7.25 Psi | |
Pressure Range-Min | ||
Pressure Sensing Mode | GAGE | |
Response Time | 1000 µs | |
Sensors/Transducers Type | PRESSURE SENSOR,PIEZORESISTIVE | |
Supply Voltage-Max | 16 V | |
Supply Voltage-Min | 10 V | |
Surface Mount | YES | |
Termination Type | SOLDER |
Alternate Parts for MPXM2053GST1
This table gives cross-reference parts and alternative options found for MPXM2053GST1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MPXM2053GST1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MPXM2053GS | GAGE, PEIZORESISTIVE PRESSURE SENSOR, 0-7.25Psi, 0.4%, 0-40mV, RECTANGULAR, SURFACE MOUNT, PORTED, MPAK-4/5 | Motorola Mobility LLC | MPXM2053GST1 vs MPXM2053GS |
MPXM2053GS | GAGE, PEIZORESISTIVE PRESSURE SENSOR, 0-7.25Psi, 0.4%, 0-40mV, RECTANGULAR, SURFACE MOUNT | NXP Semiconductors | MPXM2053GST1 vs MPXM2053GS |
MPXM2053GS | Pressure Sensor, 10V, 0/50kPa, Sensor 5, Rail | Freescale Semiconductor | MPXM2053GST1 vs MPXM2053GS |