-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
GAGE, PEIZORESISTIVE PRESSURE SENSOR, 0-1.45Psi, 1%, 0-25mV, RECTANGULAR, SURFACE MOUNT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AC1999
|
Newark | Pressure Sensor, 10Kpa, -40 To 125Deg C, Pressure Type:Gauge, Sensitivity, V/P:2.5Mv/Kpa, Operating Pressure Min:0Kpa, Operating Pressure Max:10Kpa, Supply Voltage Min:-, Supply Voltage Max:16V, Sensor Case Style:Mpak, No. Of Rohs Compliant: Yes |Nxp MPXM2010GST1 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2400 |
|
$8.7800 / $14.0400 | Buy Now |
DISTI #
75C3876
|
Newark | Pressure Sensor, 0 To 10Kpa, Mpak-4, Full Reel, Pressure Type:Gauge, Sensitivity, V/P:2.5Mv/Kpa, Operating Pressure Min:0Kpa, Operating Pressure Max:10Kpa, Supply Voltage Min:10V, Supply Voltage Max:16V, Sensor Case Style:Mpak, Msl:-Rohs Compliant: Yes |Nxp MPXM2010GST1 Min Qty: 400 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$6.7000 / $7.2600 | Buy Now |
DISTI #
MPXM2010GST1CT-ND
|
DigiKey | SENSOR 1.45PSIG 0.12" .025V MPAK Min Qty: 1 Lead time: 39 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
11622 In Stock |
|
$7.8662 / $13.7300 | Buy Now |
DISTI #
MPXM2010GST1
|
Avnet Americas | Pressure Sensor 0kPa to 10kPa Gauge 5-Pin Case 1320A-02 T/R - Tape and Reel (Alt: MPXM2010GST1) RoHS: Compliant Min Qty: 800 Package Multiple: 400 Lead time: 39 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
841-MPXM2010GST1
|
Mouser Electronics | Board Mount Pressure Sensors M-PAK PORTED RoHS: Compliant | 360 |
|
$7.8200 / $12.8600 | Buy Now |
DISTI #
V36:1790_07189901
|
Arrow Electronics | Board Mount Pressure Sensor 0kPa to 10kPa Gage 5-Pin(4+Tab) M-PAC T/R RoHS: Compliant Min Qty: 400 Package Multiple: 400 Lead time: 39 Weeks Date Code: 2316 | Americas - 262400 |
|
$7.7840 / $8.4700 | Buy Now |
DISTI #
V72:2272_07189901
|
Arrow Electronics | Board Mount Pressure Sensor 0kPa to 10kPa Gage 5-Pin(4+Tab) M-PAC T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 39 Weeks Date Code: 2251 Container: Cut Strips | Americas - 496 |
|
$8.5550 / $9.6740 | Buy Now |
DISTI #
E21:3489_00065768
|
Arrow Electronics | Board Mount Pressure Sensor 0kPa to 10kPa Gage 5-Pin(4+Tab) M-PAC T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 39 Weeks | Europe - 400 |
|
$6.9873 / $9.6214 | Buy Now |
|
Future Electronics | MPX2010 Series 10 kPa 16 V ±1% Silicon Piezoresistive Pressure Sensor - MPAK-5 RoHS: Compliant pbFree: Yes Min Qty: 800 Package Multiple: 400 Lead time: 39 Weeks Container: Reel | 0Reel |
|
$7.3200 | Buy Now |
DISTI #
70807278
|
Verical | Board Mount Pressure Sensor 0kPa to 10kPa Gage 5-Pin(4+Tab) M-PAC T/R RoHS: Compliant Min Qty: 400 Package Multiple: 400 Date Code: 2316 | Americas - 262400 |
|
$7.7840 / $8.4700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MPXM2010GST1
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MPXM2010GST1
NXP Semiconductors
GAGE, PEIZORESISTIVE PRESSURE SENSOR, 0-1.45Psi, 1%, 0-25mV, RECTANGULAR, SURFACE MOUNT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 39 Weeks | |
Samacsys Manufacturer | NXP | |
Accuracy-Max (%) | 1% | |
Additional Feature | TEMPERATURE COMPENSATED | |
Body Breadth | 7.31 mm | |
Body Height | 4.82 mm | |
Body Length or Diameter | 9.34 mm | |
Linearity (%) | 1 % | |
Mounting Feature | SURFACE MOUNT | |
Offset-Nom | 0MV | |
Operating Current-Max | 6 mA | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Range | 0-25mV | |
Output Type | ANALOG VOLTAGE | |
Package Shape/Style | RECTANGULAR | |
Port Type | STRAIGHT | |
Pressure Range-Max | 1.45 Psi | |
Pressure Range-Min | ||
Pressure Sensing Mode | GAGE | |
Response Time | 1000 µs | |
Sensors/Transducers Type | PRESSURE SENSOR,PIEZORESISTIVE | |
Supply Voltage-Max | 16 V | |
Supply Voltage-Min | 10 V | |
Surface Mount | YES | |
Termination Type | SOLDER |
This table gives cross-reference parts and alternative options found for MPXM2010GST1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MPXM2010GST1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MPXM2010GS | GAGE, PEIZORESISTIVE PRESSURE SENSOR, 0-1.45Psi, 1%, 0-25mV, RECTANGULAR, SURFACE MOUNT, PORTED, MPAK-4/5 | Motorola Mobility LLC | MPXM2010GST1 vs MPXM2010GS |