-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PRES SEN INTEG 15PSI 4V
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Chip1Cloud | PRESSURE SENS 16.7PSI MAX 8-SOP | 1340 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MPXA4100A6T1
Freescale Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MPXA4100A6T1
Freescale Semiconductor
PRES SEN INTEG 15PSI 4V
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FREESCALE SEMICONDUCTOR INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | NXP | |
Accuracy-Max (%) | 1.8% | |
Additional Feature | TEMPERATURE COMPENSATED | |
Body Breadth | 10.66 mm | |
Body Height | 5.61 mm | |
Body Length or Diameter | 10.66 mm | |
Housing | PLASTIC | |
Linearity (%) | 1.8 % | |
Mounting Feature | SURFACE MOUNT | |
Offset-Nom | 1MV | |
Operating Current-Max | 6 mA | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Range | 0.5-4.89V | |
Output Type | ANALOG VOLTAGE | |
Package Shape/Style | SQUARE | |
Port Type | HOLE | |
Pressure Range-Max | 7.25 Psi | |
Pressure Range-Min | ||
Pressure Sensing Mode | ABSOLUTE | |
Response Time | 1000 µs | |
Sensors/Transducers Type | PRESSURE SENSOR,PIEZORESISTIVE | |
Supply Voltage-Max | 5.35 V | |
Supply Voltage-Min | 4.85 V | |
Surface Mount | YES | |
Termination Type | SOLDER |
This table gives cross-reference parts and alternative options found for MPXA4100A6T1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MPXA4100A6T1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MPXA4100A6T1 | ABSOLUTE, PEIZORESISTIVE PRESSURE SENSOR, 2.9-21.75Psi, 1.5%, 0.30-4.95V, SQUARE, THROUGH HOLE MOUNT, PLASTIC, SOP-8 | Motorola Mobility LLC | MPXA4100A6T1 vs MPXA4100A6T1 |
MPXA4100A6T1 | ABSOLUTE, PEIZORESISTIVE PRESSURE SENSOR, 0-7.25Psi, 1.8%, 0.5-4.89V, SQUARE, SURFACE MOUNT | NXP Semiconductors | MPXA4100A6T1 vs MPXA4100A6T1 |
MPXA4100A6U | ABSOLUTE, PEIZORESISTIVE PRESSURE SENSOR, 0-7.25Psi, 1.8%, 0.5-4.89V, SQUARE, SURFACE MOUNT, PLASTIC, SOP-8 | Freescale Semiconductor | MPXA4100A6T1 vs MPXA4100A6U |