Datasheets
MPC8536BVJAQGA by:

IC,MICROPROCESSOR,32-BIT,BGA,783PIN,PLASTIC

Part Details for MPC8536BVJAQGA by NXP Semiconductors

Overview of MPC8536BVJAQGA by NXP Semiconductors

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Industrial Automation Renewable Energy Robotics and Drones

Price & Stock for MPC8536BVJAQGA

Part # Distributor Description Stock Price Buy
DISTI # 85AK9054
Newark Powerquicc, 32 Bit Power Arch Soc, 1Ghz, Ddr2/3, Sdhc, Pci/Pcie, Sata, Gbe, Usb, 0 To 105C, Rev1/ Tray Rohs Compliant: Yes |Nxp MPC8536BVJAQGA Min Qty: 36 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 25 $161.6600
$161.6600 Buy Now
Flip Electronics Stock 22
RFQ

Part Details for MPC8536BVJAQGA

MPC8536BVJAQGA CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

MPC8536BVJAQGA Part Data Attributes:

MPC8536BVJAQGA NXP Semiconductors
Buy Now Datasheet
Compare Parts:
MPC8536BVJAQGA NXP Semiconductors IC,MICROPROCESSOR,32-BIT,BGA,783PIN,PLASTIC
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer NXP SEMICONDUCTORS
Package Description BGA,
Reach Compliance Code compliant
ECCN Code 3A991.A.2
HTS Code 8542.31.00.01
Address Bus Width 16
Bit Size 32
Boundary Scan YES
External Data Bus Width 64
Format FIXED POINT
Integrated Cache YES
JESD-30 Code S-PBGA-B783
JESD-609 Code e2
Length 29 mm
Low Power Mode YES
Moisture Sensitivity Level 3
Number of Terminals 783
Operating Temperature-Max 105 °C
Operating Temperature-Min
Package Body Material PLASTIC/EPOXY
Package Code BGA
Package Shape SQUARE
Package Style GRID ARRAY
Peak Reflow Temperature (Cel) 260
Seated Height-Max 2.76 mm
Speed 1000 MHz
Supply Voltage-Max 1.05 V
Supply Voltage-Min 0.95 V
Supply Voltage-Nom 1 V
Surface Mount YES
Technology CMOS
Temperature Grade OTHER
Terminal Finish Tin/Silver (Sn/Ag)
Terminal Form BALL
Terminal Pitch 1 mm
Terminal Position BOTTOM
Time@Peak Reflow Temperature-Max (s) 40
Width 29 mm
uPs/uCs/Peripheral ICs Type MICROPROCESSOR

MPC8536BVJAQGA Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MPC8536BVJAQGA by NXP Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MPC8536BVJAQGA by NXP Semiconductors

  • Please alert me when MPC8536BVJAQGA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following MPC8536BVJAQGA alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MPC8536BVJAQGA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following MPC8536BVJAQGA alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MPC8536BVJAQGA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MPC8536BVJAQGA by NXP Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: