Part Details for MPC8275VRSLDX by NXP Semiconductors
Overview of MPC8275VRSLDX by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Agriculture Technology
Electronic Manufacturing
Robotics and Drones
Part Details for MPC8275VRSLDX
MPC8275VRSLDX CAD Models
MPC8275VRSLDX Part Data Attributes:
|
MPC8275VRSLDX
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MPC8275VRSLDX
NXP Semiconductors
32-BIT, 375MHz, RISC PROCESSOR, PBGA516
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | 27 X 27 MM, 2.25 MM HEIGHT, 1 MM PITCH, LEAD FREE, PLASTIC, BGA-516 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Additional Feature | ALSO REQUIRES 3.3V SUPPLY | |
Address Bus Width | 32 | |
Bit Size | 32 | |
Boundary Scan | YES | |
Clock Frequency-Max | 83.33 MHz | |
External Data Bus Width | 64 | |
Format | FLOATING POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-PBGA-B516 | |
Length | 27 mm | |
Low Power Mode | NO | |
Number of Terminals | 516 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.55 mm | |
Speed | 375 MHz | |
Supply Voltage-Max | 1.6 V | |
Supply Voltage-Min | 1.45 V | |
Supply Voltage-Nom | 1.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Width | 27 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |
Alternate Parts for MPC8275VRSLDX
This table gives cross-reference parts and alternative options found for MPC8275VRSLDX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MPC8275VRSLDX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MPC8270CVRSLDX | 32-BIT, 375MHz, RISC PROCESSOR, PBGA516, 27 X 27 MM, 2.25 MM HEIGHT, 1 MM PITCH, LEAD FREE, PLASTIC, BGA-516 | Freescale Semiconductor | MPC8275VRSLDX vs MPC8270CVRSLDX |
MPC8280ZQSLDX | 32-BIT, 375MHz, RISC PROCESSOR, PBGA516 | NXP Semiconductors | MPC8275VRSLDX vs MPC8280ZQSLDX |
MPC8280CZQSLDX | 32-BIT, 375MHz, RISC PROCESSOR, PBGA516 | NXP Semiconductors | MPC8275VRSLDX vs MPC8280CZQSLDX |
MPC8280CZQSLDX | 32-BIT, 375MHz, RISC PROCESSOR, PBGA516, 27 X 27 MM, 1 MM PITCH, PLASTIC, BGA-516 | Freescale Semiconductor | MPC8275VRSLDX vs MPC8280CZQSLDX |
MPC8275CZQSLDX | 32-BIT, 375MHz, RISC PROCESSOR, PBGA516 | NXP Semiconductors | MPC8275VRSLDX vs MPC8275CZQSLDX |
MPC8275CVRSLDX | 32-BIT, 375MHz, RISC PROCESSOR, PBGA516, 27 X 27 MM, 2.25 MM HEIGHT, 1 MM PITCH, LEAD FREE, PLASTIC, BGA-516 | Freescale Semiconductor | MPC8275VRSLDX vs MPC8275CVRSLDX |
MPC8270CZQSLDX | 32-BIT, 375MHz, RISC PROCESSOR, PBGA516 | NXP Semiconductors | MPC8275VRSLDX vs MPC8270CZQSLDX |
MPC8270VRSLDX | 32-BIT, 375MHz, RISC PROCESSOR, PBGA516 | NXP Semiconductors | MPC8275VRSLDX vs MPC8270VRSLDX |
MPC8275VRSLDX | 32-BIT, 375MHz, RISC PROCESSOR, PBGA516, 27 X 27 MM, 2.25 MM HEIGHT, 1 MM PITCH, LEAD FREE, PLASTIC, BGA-516 | Freescale Semiconductor | MPC8275VRSLDX vs MPC8275VRSLDX |
MPC8280CVRSLDX | 32-BIT, 375MHz, RISC PROCESSOR, PBGA516, 27 X 27 MM, 1 MM PITCH, PLASTIC, BGA-516 | Freescale Semiconductor | MPC8275VRSLDX vs MPC8280CVRSLDX |