-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
8-pin SOIC Dual-Channel Phototransistor Output Optocoupler, 3000-TUBE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95W3493
|
Newark | Transistor Output Optocoupler, 2, 2.5 Kv, 40 %, 60 Ma, Soic, 8 Rohs Compliant: Yes |Onsemi MOCD208M Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 5158 |
|
$0.3370 / $1.0500 | Buy Now |
DISTI #
27AC9206
|
Newark | 8So 2-Ch Tr Rohs Compliant: Yes |Onsemi MOCD208M Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4420 / $0.6710 | Buy Now |
DISTI #
34C7498
|
Newark | Optocoupler, Phototransistor O/P, 2.5Kv, Soic-8, No. Of Channels:2 Channel, Optocoupler Case Style:Soic, No. Of Pins:8Pins, Forward Current If Max:60Ma, Isolation Voltage:2.5Kv, Ctr Min:40%, Collector Emitter Voltage V(Br)Ceo:100V Rohs Compliant: Yes |Onsemi MOCD208M Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3400 / $0.3560 | Buy Now |
DISTI #
MOCD208M-ND
|
DigiKey | OPTOISO 2.5KV 2CH TRANS 8SOIC Min Qty: 1 Lead time: 18 Weeks Container: Tube |
1822 In Stock |
|
$0.3194 / $1.0100 | Buy Now |
DISTI #
MOCD208M
|
Avnet Americas | Optocoupler DC-IN 2-CH Transistor DC-OUT 8-Pin SOIC N Box - Rail/Tube (Alt: MOCD208M) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 18 Weeks, 0 Days Container: Tube | 0 |
|
$0.3137 / $0.3744 | Buy Now |
DISTI #
512-MOCD208M
|
Mouser Electronics | Transistor Output Optocouplers SO-8 DUAL CH PHOTO RoHS: Compliant | 1756 |
|
$0.3190 / $0.9900 | Buy Now |
DISTI #
V79:2366_26238686
|
Arrow Electronics | Optocoupler DC-IN 2-CH Transistor DC-OUT 8-Pin SOIC Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2239 | Americas - 605 |
|
$0.3032 / $0.8668 | Buy Now |
|
Future Electronics | SOIC8 SMT Dual Channel 70 V 2500 Vrms Phototransistor Optocoupler RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 50 Lead time: 18 Weeks Container: Tube | 0Tube |
|
$0.3200 / $0.3900 | Buy Now |
DISTI #
70815648
|
Verical | Optocoupler DC-IN 2-CH Transistor DC-OUT 8-Pin SOIC Tube RoHS: Compliant Min Qty: 20 Package Multiple: 1 Date Code: 2239 | Americas - 605 |
|
$0.3032 / $0.5892 | Buy Now |
DISTI #
MOCD208M
|
TME | Optocoupler, SMD, Ch: 2, OUT: transistor, 2.5kV, SO8 Min Qty: 3000 | 0 |
|
$0.4340 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MOCD208M
onsemi
Buy Now
Datasheet
|
Compare Parts:
MOCD208M
onsemi
8-pin SOIC Dual-Channel Phototransistor Output Optocoupler, 3000-TUBE
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Package Description | SOIC-8 | |
Manufacturer Package Code | 751DZ | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.80.00 | |
Factory Lead Time | 24 Weeks | |
Samacsys Manufacturer | onsemi | |
Additional Feature | UL APPROVED | |
Coll-Emtr Bkdn Voltage-Min | 70 V | |
Configuration | SEPARATE, 2 CHANNELS | |
Current Transfer Ratio-Min | 13% | |
Current Transfer Ratio-Nom | 40% | |
Dark Current-Max | 50 nA | |
Forward Current-Max | 0.06 A | |
Forward Voltage-Max | 1.55 V | |
Isolation Voltage-Max | 2500 V | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Elements | 2 | |
On-State Current-Max | 0.15 A | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT OPTOCOUPLER | |
Power Dissipation-Max | 0.15 W | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN |
This table gives cross-reference parts and alternative options found for MOCD208M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MOCD208M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MOCD208R2VM | Transistor Output Optocoupler, 2-Element, 2500V Isolation, LEAD FREE, PLASTIC, SOIC-8 | Fairchild Semiconductor Corporation | MOCD208M vs MOCD208R2VM |
MOCD208VM | Transistor Output Optocoupler, 2-Element, 2500V Isolation, LEAD FREE, PLASTIC, SOIC-8 | Fairchild Semiconductor Corporation | MOCD208M vs MOCD208VM |
MOCD207R2M | Transistor Output Optocoupler, 2-Element, 2500V Isolation, LEAD FREE, PLASTIC, SOIC-8 | Fairchild Semiconductor Corporation | MOCD208M vs MOCD207R2M |
MOCD208 | 2 CHANNEL TRANSISTOR OUTPUT OPTOCOUPLER, PLASTIC, SOIC-8 | Motorola Mobility LLC | MOCD208M vs MOCD208 |
MOCD208M | Transistor Output Optocoupler, 2-Element, 2500V Isolation, LEAD FREE, PLASTIC, SOIC-8 | Fairchild Semiconductor Corporation | MOCD208M vs MOCD208M |
MOCD207VM | Transistor Output Optocoupler, 2-Element, 2500V Isolation, LEAD FREE, PLASTIC, SOIC-8 | Fairchild Semiconductor Corporation | MOCD208M vs MOCD207VM |
MOCD207M | Transistor Output Optocoupler, 2-Element, 2500V Isolation, LEAD FREE, PLASTIC, SOIC-8 | Fairchild Semiconductor Corporation | MOCD208M vs MOCD207M |