Part Details for MOCD207MD2 by Fairchild Semiconductor Corporation
Overview of MOCD207MD2 by Fairchild Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MOCD207MD2
MOCD207MD2 CAD Models
MOCD207MD2 Part Data Attributes
|
MOCD207MD2
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
MOCD207MD2
Fairchild Semiconductor Corporation
Transistor Output Optocoupler, 2-Element, 2500V Isolation, PLASTIC, SOIC-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Package Description | PLASTIC, SOIC-8 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.80.00 | |
Additional Feature | UL RECOGNIZED | |
Coll-Emtr Bkdn Voltage-Min | 70 V | |
Configuration | SEPARATE, 2 CHANNELS | |
Current Transfer Ratio-Nom | 100% | |
Dark Current-Max | 50 nA | |
Forward Current-Max | 0.06 A | |
Isolation Voltage-Max | 2500 V | |
Number of Elements | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT OPTOCOUPLER |
Alternate Parts for MOCD207MD2
This table gives cross-reference parts and alternative options found for MOCD207MD2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MOCD207MD2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MOCD207R2VM | 8-pin SOIC Dual-Channel Phototransistor Output Optocoupler, 2500-REEL | onsemi | MOCD207MD2 vs MOCD207R2VM |
MOCD207MR2 | Transistor Output Optocoupler, 2-Element, 2500V Isolation, PLASTIC, SOIC-8 | Fairchild Semiconductor Corporation | MOCD207MD2 vs MOCD207MR2 |
MOCD207MD1V | Transistor Output Optocoupler, 2-Element, 2500V Isolation, PLASTIC, SOIC-8 | Fairchild Semiconductor Corporation | MOCD207MD2 vs MOCD207MD1V |
MOCD207D2M | Transistor Output Optocoupler, 2-Element, 2500V Isolation, LEAD FREE, PLASTIC, SOIC-8 | Fairchild Semiconductor Corporation | MOCD207MD2 vs MOCD207D2M |
MOCD207R1VM | Transistor Output Optocoupler, 2-Element, 2500V Isolation, PLASTIC, SOIC-8 | Fairchild Semiconductor Corporation | MOCD207MD2 vs MOCD207R1VM |
MOCD207R1M | Transistor Output Optocoupler, 2-Element, 2500V Isolation, PLASTIC, SOIC-8 | Fairchild Semiconductor Corporation | MOCD207MD2 vs MOCD207R1M |
MOCD207MD1 | Transistor Output Optocoupler, 2-Element, 2500V Isolation, PLASTIC, SOIC-8 | Fairchild Semiconductor Corporation | MOCD207MD2 vs MOCD207MD1 |
MOCD207VM | 8-pin SOIC Dual-Channel Phototransistor Output Optocoupler, 3000-TUBE | onsemi | MOCD207MD2 vs MOCD207VM |
MOCD207M | 8-pin SOIC Dual-Channel Phototransistor Output Optocoupler, 3000-TUBE | onsemi | MOCD207MD2 vs MOCD207M |
MOCD207MR2V | Transistor Output Optocoupler, 2-Element, 2500V Isolation, PLASTIC, SOIC-8 | Fairchild Semiconductor Corporation | MOCD207MD2 vs MOCD207MR2V |