Part Details for MOC3031SM by Fairchild Semiconductor Corporation
Overview of MOC3031SM by Fairchild Semiconductor Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MOC3031SM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-MOC3031SM-ND
|
DigiKey | TRIAC OUTPUT OPTOCOUPLER WITH ZE Min Qty: 695 Container: Bulk MARKETPLACE PRODUCT |
55465 In Stock |
|
$0.4300 | Buy Now |
|
Bristol Electronics | 34 |
|
RFQ | ||
|
Quest Components | TRIAC OUTPUT OPTOCOUPLER WITH ZERO CRSVR, 1-ELEMENT, 7500V ISOLATION | 27 |
|
$0.6300 / $1.0500 | Buy Now |
|
Rochester Electronics | MOC3031 - Triac Output Optocoupler With Zero CRSVR, 7500V Isolation RoHS: Compliant Status: Active Min Qty: 1 | 2708 |
|
$0.3706 / $0.4360 | Buy Now |
Part Details for MOC3031SM
MOC3031SM CAD Models
MOC3031SM Part Data Attributes
|
MOC3031SM
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
MOC3031SM
Fairchild Semiconductor Corporation
Triac Output Optocoupler With Zero CRSVR, 1-Element, 7500V Isolation, SURFACE MOUNT, DIP-6
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | DIP | |
Pin Count | 6 | |
Manufacturer Package Code | 6LD,MDIP,OPTO,WHITE,SURFACE MOUNT FORM | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.40.80.00 | |
Configuration | SINGLE | |
Forward Current-Max | 0.06 A | |
Input Trigger Current-Max | 0.015 A | |
Input Trigger Current-Nom | 15 mA | |
Isolation Voltage-Max | 7500 V | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Elements | 1 | |
On-State Current-Max | 0.1 A | |
On-State Voltage-Max | 3 V | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | TRIAC OUTPUT OPTOCOUPLER WITH ZERO CRSVR | |
Peak Off-state Voltage-Min | 250 V | |
Peak Surge Current | 1 A | |
Repetitive Peak Off-state Voltage | 250 V | |
Reverse Leakage Current-Max | 0.0001 A | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) |
Alternate Parts for MOC3031SM
This table gives cross-reference parts and alternative options found for MOC3031SM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MOC3031SM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MOC3031S-M | Optocoupler - Trigger Device Output, 1 CHANNEL TRIAC OUTPUT WITH ZERO CRSVR OPTOCOUPLER, SURFACE MOUNT, DIP-6 | Fairchild Semiconductor Corporation | MOC3031SM vs MOC3031S-M |
MOC3031SR2M | Triac Driver Output Optocoupler, 6-Pin DIP 250V Zero Crossing, 1000-REEL | onsemi | MOC3031SM vs MOC3031SR2M |
MOC3031SM | Triac Driver Output Optocoupler, 6-Pin DIP 250V Zero Crossing, 1000-TUBE | onsemi | MOC3031SM vs MOC3031SM |
MOC3031SR2M | Triac Output Optocoupler With Zero CRSVR, 1-Element, 7500V Isolation, SURFACE MOUNT, DIP-6 | Fairchild Semiconductor Corporation | MOC3031SM vs MOC3031SR2M |