-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Triac Driver Output Optocoupler, 6-Pin DIP 400V Random Phase, 1000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38AH0972
|
Newark | 6Pw Rp Triac T&r Vde Rohs Compliant: Yes |Onsemi MOC3023SR2VM Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2600 / $0.3020 | Buy Now |
DISTI #
31Y3012
|
Newark | Optocoupler, Triac, 5.3Kv, Smdip-6, Optocoupler Case Style:Surface Mount Dip, No. Of Pins:6Pins, Isolation Voltage:5.3Kv, Triac Operating Mode:Non Zero Crossing, Peak Repetitive Off State Voltage:400V, Product Range:- Rohs Compliant: Yes |Onsemi MOC3023SR2VM Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.4080 / $0.7280 | Buy Now |
DISTI #
MOC3023SR2VMCT-ND
|
DigiKey | OPTOISOLATOR 4.17KV TRIAC 6SMD Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
6807 In Stock |
|
$0.2752 / $0.9400 | Buy Now |
DISTI #
512-MOC3023SR2VM
|
Mouser Electronics | Triac & SCR Output Optocouplers 6Pin 400V Optocoupl Rand Phs Triac Drvr RoHS: Compliant | 37252 |
|
$0.2650 / $0.6200 | Buy Now |
DISTI #
E02:0323_00840893
|
Arrow Electronics | Optocoupler Triac AC-OUT 1-CH 400V 6-Pin PDIP SMD T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks Date Code: 2307 | Europe - 10000 |
|
$0.2599 / $0.2756 | Buy Now |
DISTI #
V36:1790_06302726
|
Arrow Electronics | Optocoupler Triac AC-OUT 1-CH 400V 6-Pin PDIP SMD T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks Date Code: 2307 | Americas - 3000 |
|
$0.2611 / $0.2791 | Buy Now |
DISTI #
V72:2272_06302726
|
Arrow Electronics | Optocoupler Triac AC-OUT 1-CH 400V 6-Pin PDIP SMD T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2129 Container: Cut Strips | Americas - 411 |
|
$0.3285 / $0.3686 | Buy Now |
DISTI #
V79:2366_26238355
|
Arrow Electronics | Optocoupler Triac AC-OUT 1-CH 400V 6-Pin PDIP SMD T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2129 | Americas - 11 |
|
$0.2160 / $0.3252 | Buy Now |
|
Future Electronics | 4170 Vrms 1.15 V 5 mA 1 Channel Surface Mount Optoisolator Triac - SMD-6 RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks Container: Reel | 1000Reel |
|
$0.2650 / $0.2950 | Buy Now |
DISTI #
77686959
|
Verical | Optocoupler Triac AC-OUT 1-CH 400V 6-Pin PDIP SMD T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Date Code: 2307 | Americas - 10000 |
|
$0.2596 / $0.2753 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MOC3023SR2VM
onsemi
Buy Now
Datasheet
|
Compare Parts:
MOC3023SR2VM
onsemi
Triac Driver Output Optocoupler, 6-Pin DIP 400V Random Phase, 1000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Package Description | DIP-6 | |
Manufacturer Package Code | 646BY | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.80.00 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Additional Feature | UL RECOGNIZED, VDE APPROVED | |
Configuration | SINGLE | |
Forward Current-Max | 0.06 A | |
Input Trigger Current-Max | 0.005 A | |
Input Trigger Current-Nom | 5 mA | |
Isolation Voltage-Max | 5300 V | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Elements | 1 | |
On-State Voltage-Max | 3 V | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | TRIAC OUTPUT OPTOCOUPLER | |
Peak Off-state Voltage-Min | 400 V | |
Peak Surge Current | 1 A | |
Repetitive Peak Off-state Voltage | 400 V | |
Reverse Leakage Current-Max | 0.0001 A | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed |
This table gives cross-reference parts and alternative options found for MOC3023SR2VM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MOC3023SR2VM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MOC3023SR2M | Triac Output Optocoupler, 1-Element, 5300V Isolation, SURFACE MOUNT, DIP-6 | Fairchild Semiconductor Corporation | MOC3023SR2VM vs MOC3023SR2M |
MOC3023SR2VM | Triac Output Optocoupler, 1-Element, 5300V Isolation, SURFACE MOUNT, DIP-6 | Fairchild Semiconductor Corporation | MOC3023SR2VM vs MOC3023SR2VM |
MOC3023SV-M | Optocoupler - Trigger Device Output, 1 CHANNEL TRIAC OUTPUT OPTOCOUPLER, SURFACE MOUNT, DIP-6 | Fairchild Semiconductor Corporation | MOC3023SR2VM vs MOC3023SV-M |
MOC3023SM | Triac Output Optocoupler, 1-Element, 5300V Isolation, SURFACE MOUNT, DIP-6 | Fairchild Semiconductor Corporation | MOC3023SR2VM vs MOC3023SM |
MOC3023SVM | Triac Driver Output Optocoupler, 6-Pin DIP 400V Random Phase, 1000-TUBE | onsemi | MOC3023SR2VM vs MOC3023SVM |
MOC3023SR2M | Triac Driver Output Optocoupler, 6-Pin DIP 400V Random Phase, 1000-REEL | onsemi | MOC3023SR2VM vs MOC3023SR2M |
MOC3023SVM | Triac Output Optocoupler, 1-Element, 5300V Isolation, SURFACE MOUNT, DIP-6 | Fairchild Semiconductor Corporation | MOC3023SR2VM vs MOC3023SVM |