Part Details for MMJCU168BB7103KTPA01 by TAIYO YUDEN
Overview of MMJCU168BB7103KTPA01 by TAIYO YUDEN
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MMJCU168BB7103KTPA01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
587-MMJCU168BB7103KTPA01TR-ND
|
DigiKey | CAP CER 10000PF 50V X7R 0603 Min Qty: 3000 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0471 | Buy Now |
DISTI #
MMJCU168BB7103KTPA
|
Avnet Americas | CAP ,MLCC ,0603,50V ,X7R,10000PF 10% ,T&R - Tape and Reel (Alt: MMJCU168BB7103KTPA) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.0335 / $0.0377 | Buy Now |
DISTI #
963-MJCU168BB7103KT
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 0.01uF X7R 0603 10% Medical RoHS: Compliant | 0 |
|
$0.0360 / $0.2300 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 | 0 |
|
$0.0283 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0252 / $0.0392 | Buy Now |
Part Details for MMJCU168BB7103KTPA01
MMJCU168BB7103KTPA01 CAD Models
MMJCU168BB7103KTPA01 Part Data Attributes:
|
MMJCU168BB7103KTPA01
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
MMJCU168BB7103KTPA01
TAIYO YUDEN
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.01 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, Paper, 7 Inch | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
Alternate Parts for MMJCU168BB7103KTPA01
This table gives cross-reference parts and alternative options found for MMJCU168BB7103KTPA01. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMJCU168BB7103KTPA01, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MMJCU168BB7103KTPA18 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 0603, CHIP | TAIYO YUDEN | MMJCU168BB7103KTPA01 vs MMJCU168BB7103KTPA18 |
C1608X7R103KGT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 0603, CHIP | Darfon Corporation | MMJCU168BB7103KTPA01 vs C1608X7R103KGT |
CQ1608X7R103K500NRB | Ceramic Capacitor, Ceramic, | Samwha Electronics | MMJCU168BB7103KTPA01 vs CQ1608X7R103K500NRB |
CS1608X7R103K500NRB | CAP,CERAMIC,10NF,50VDC,10% -TOL,10% +TOL,X7R TC CODE,-15,15% TC,0603 CASE | Samwha Electronics | MMJCU168BB7103KTPA01 vs CS1608X7R103K500NRB |
0603B103K500C | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 0603, CHIP | Fenghua (HK) Electronics Ltd | MMJCU168BB7103KTPA01 vs 0603B103K500C |
ST18B103K500CT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 0603, CHIP | Walsin Technology Corporation | MMJCU168BB7103KTPA01 vs ST18B103K500CT |
MCASU168SB7103KTNA1J | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 0603, CHIP | TAIYO YUDEN | MMJCU168BB7103KTPA01 vs MCASU168SB7103KTNA1J |
0603B103K500NB | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 0603, CHIP | Fenghua (HK) Electronics Ltd | MMJCU168BB7103KTPA01 vs 0603B103K500NB |
MCASU168SB7103KTNA01 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 0603, CHIP | TAIYO YUDEN | MMJCU168BB7103KTPA01 vs MCASU168SB7103KTNA01 |
C0603S103K5RAC7013 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 0603, CHIP | KEMET Corporation | MMJCU168BB7103KTPA01 vs C0603S103K5RAC7013 |